Part Details for TSOP38530 by Vishay Intertechnologies
Overview of TSOP38530 by Vishay Intertechnologies
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TSOP38530
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52Y4791
|
Newark | Ir Receiver - Minicast Package - 30Khz |Vishay TSOP38530 Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3810 / $0.4140 | Buy Now |
DISTI #
TSOP38530
|
Avnet Americas | IR RECEIVER 30KHZ SIDE VIEW - Tape and Reel (Alt: TSOP38530) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.3645 / $0.4631 | Buy Now |
DISTI #
78-TSOP38530
|
Mouser Electronics | Infrared Receivers Minicast 30kHz AGC5 RoHS: Compliant | 1102 |
|
$0.3460 / $1.0800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 | 0 |
|
$0.3560 | Buy Now |
DISTI #
TSOP38530
|
Avnet Americas | IR RECEIVER 30KHZ SIDE VIEW - Tape and Reel (Alt: TSOP38530) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.3645 / $0.4631 | Buy Now |
DISTI #
TSOP38530
|
TME | Integrated IR receiver, 30kHz, 2.5÷5.5V, 45° Min Qty: 1 | 0 |
|
$0.3800 / $0.8690 | RFQ |
Part Details for TSOP38530
TSOP38530 CAD Models
TSOP38530 Part Data Attributes:
|
TSOP38530
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TSOP38530
Vishay Intertechnologies
Linear Output Photo IC, GREEN, PLASTIC, MINIATURE PACKAGE-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | GREEN, PLASTIC, MINIATURE PACKAGE-3 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Vishay | |
Application | REMOTE CONTROL | |
Configuration | SINGLE | |
Infrared Range | YES | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Functions | 1 | |
On-State Current-Max | 0.005 A | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Optoelectronic Device Type | LINEAR OUTPUT PHOTO IC | |
Shape | RECTANGULAR | |
Supply Current-Max | 0.00045 mA | |
Supply Voltage-Min | 2.5 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | NO |
Alternate Parts for TSOP38530
This table gives cross-reference parts and alternative options found for TSOP38530. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSOP38530, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TSOP38536 | Linear Output Photo IC, GREEN, PLASTIC, MINIATURE PACKAGE-3 | Vishay Intertechnologies | TSOP38530 vs TSOP38536 |
TSOP58336 | Linear Output Photo IC, GREEN, PLASTIC PACKAGE-3 | Vishay Intertechnologies | TSOP38530 vs TSOP58336 |
TSOP59338 | Photo IC, LINEAR OUTPUT PHOTO DETECTOR, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Vishay Semiconductors | TSOP38530 vs TSOP59338 |
TSOP38533 | Linear Output Photo IC, GREEN, PLASTIC, MINIATURE PACKAGE-3 | Vishay Intertechnologies | TSOP38530 vs TSOP38533 |
TSOP59438 | Linear Output Photo IC, | Vishay Intertechnologies | TSOP38530 vs TSOP59438 |
TSOP58333 | Photo IC, LINEAR OUTPUT PHOTO DETECTOR, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Vishay Semiconductors | TSOP38530 vs TSOP58333 |
TSOP59456 | Linear Output Photo IC, | Vishay Intertechnologies | TSOP38530 vs TSOP59456 |
TSOP59338 | Linear Output Photo IC, | Vishay Intertechnologies | TSOP38530 vs TSOP59338 |
TSOP58456 | Linear Output Photo IC, GREEN, PLASTIC PACKAGE-3 | Vishay Intertechnologies | TSOP38530 vs TSOP58456 |
TSOP59356 | Photo IC, LINEAR OUTPUT PHOTO DETECTOR, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Vishay Semiconductors | TSOP38530 vs TSOP59356 |