Part Details for TSOP4830 by Telefunken Microelectronics Gmbh
Results Overview of TSOP4830 by Telefunken Microelectronics Gmbh
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
TSOP4830 Information
TSOP4830 by Telefunken Microelectronics Gmbh is a Photo IC.
Photo ICs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Part Details for TSOP4830
TSOP4830 CAD Models
TSOP4830 Part Data Attributes
|
|
TSOP4830
Telefunken Microelectronics Gmbh
Buy Now
Datasheet
|
Compare Parts:
TSOP4830
Telefunken Microelectronics Gmbh
Photo IC
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Transferred | |
| Reach Compliance Code | Unknown | |
| Mounting Feature | Through Hole Mount | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -25 °C | |
| Supply Current-Max | 0.0015 Ma | |
| Supply Voltage-Nom | 5 V | |
| Surface Mount | No |