-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Photo IC, LINEAR OUTPUT PHOTO DETECTOR, ROHS COMPLIANT, PLASTIC PACKAGE-3
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TSOP58338-ND
|
DigiKey | SENSOR REMOTE REC 38.0KHZ 40M Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
2895 In Stock |
|
$0.3409 / $1.0800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TSOP58338
Vishay Semiconductors
Buy Now
Datasheet
|
Compare Parts:
TSOP58338
Vishay Semiconductors
Photo IC, LINEAR OUTPUT PHOTO DETECTOR, ROHS COMPLIANT, PLASTIC PACKAGE-3
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY SEMICONDUCTORS | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Vishay | |
Additional Feature | HIGH IMMUNITY | |
Application | REMOTE CONTROL | |
Configuration | SINGLE | |
Infrared Range | YES | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Functions | 1 | |
On-State Current-Max | 0.005 A | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Optoelectronic Device Type | LINEAR OUTPUT PHOTO IC | |
Shape | RECTANGULAR | |
Supply Current-Max | 0.0010500000000000002 mA | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Terminal Finish | TIN OVER SILVER |
This table gives cross-reference parts and alternative options found for TSOP58338. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSOP58338, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TSOP59356 | Linear Output Photo IC, | Vishay Intertechnologies | TSOP58338 vs TSOP59356 |
TSOP59436 | Linear Output Photo IC, | Vishay Intertechnologies | TSOP58338 vs TSOP59436 |
TSOP58440 | Linear Output Photo IC, GREEN, PLASTIC PACKAGE-3 | Vishay Intertechnologies | TSOP58338 vs TSOP58440 |
TSOP58433 | Linear Output Photo IC, GREEN, PLASTIC PACKAGE-3 | Vishay Intertechnologies | TSOP58338 vs TSOP58433 |
TSOP58436 | Linear Output Photo IC, GREEN, PLASTIC PACKAGE-3 | Vishay Intertechnologies | TSOP58338 vs TSOP58436 |
TSOP39538 | Linear Output Photo IC, | Vishay Intertechnologies | TSOP58338 vs TSOP39538 |
TSOP58456 | Linear Output Photo IC, GREEN, PLASTIC PACKAGE-3 | Vishay Intertechnologies | TSOP58338 vs TSOP58456 |
TSOP58336 | Linear Output Photo IC, GREEN, PLASTIC PACKAGE-3 | Vishay Intertechnologies | TSOP58338 vs TSOP58336 |
TSOP58456 | Photo IC, LINEAR OUTPUT PHOTO DETECTOR, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Vishay Semiconductors | TSOP58338 vs TSOP58456 |
TSOP59438 | Photo IC, LINEAR OUTPUT PHOTO DETECTOR, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Vishay Semiconductors | TSOP58338 vs TSOP59438 |