Part Details for TSOP58356 by Vishay Semiconductors
Overview of TSOP58356 by Vishay Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TSOP58356
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TSOP58356-ND
|
DigiKey | SENSOR REMOTE REC 56.0KHZ 40M Min Qty: 1500 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.4091 | Buy Now |
Part Details for TSOP58356
TSOP58356 CAD Models
TSOP58356 Part Data Attributes:
|
TSOP58356
Vishay Semiconductors
Buy Now
Datasheet
|
Compare Parts:
TSOP58356
Vishay Semiconductors
Photo IC, LINEAR OUTPUT PHOTO DETECTOR, ROHS COMPLIANT, PLASTIC PACKAGE-3
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY SEMICONDUCTORS | |
Reach Compliance Code | unknown | |
Additional Feature | HIGH IMMUNITY | |
Application | REMOTE CONTROL | |
Configuration | SINGLE | |
Infrared Range | YES | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Functions | 1 | |
On-State Current-Max | 0.005 A | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Optoelectronic Device Type | LINEAR OUTPUT PHOTO IC | |
Shape | RECTANGULAR | |
Supply Current-Max | 0.0010500000000000002 mA | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Terminal Finish | TIN OVER SILVER |
Alternate Parts for TSOP58356
This table gives cross-reference parts and alternative options found for TSOP58356. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSOP58356, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TSOP38536 | Linear Output Photo IC, GREEN, PLASTIC, MINIATURE PACKAGE-3 | Vishay Intertechnologies | TSOP58356 vs TSOP38536 |
TSOP58336 | Linear Output Photo IC, GREEN, PLASTIC PACKAGE-3 | Vishay Intertechnologies | TSOP58356 vs TSOP58336 |
TSOP59338 | Photo IC, LINEAR OUTPUT PHOTO DETECTOR, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Vishay Semiconductors | TSOP58356 vs TSOP59338 |
TSOP38533 | Linear Output Photo IC, GREEN, PLASTIC, MINIATURE PACKAGE-3 | Vishay Intertechnologies | TSOP58356 vs TSOP38533 |
TSOP59438 | Linear Output Photo IC, | Vishay Intertechnologies | TSOP58356 vs TSOP59438 |
TSOP58333 | Photo IC, LINEAR OUTPUT PHOTO DETECTOR, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Vishay Semiconductors | TSOP58356 vs TSOP58333 |
TSOP59456 | Linear Output Photo IC, | Vishay Intertechnologies | TSOP58356 vs TSOP59456 |
TSOP59338 | Linear Output Photo IC, | Vishay Intertechnologies | TSOP58356 vs TSOP59338 |
TSOP58456 | Linear Output Photo IC, GREEN, PLASTIC PACKAGE-3 | Vishay Intertechnologies | TSOP58356 vs TSOP58456 |
TSOP59356 | Photo IC, LINEAR OUTPUT PHOTO DETECTOR, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Vishay Semiconductors | TSOP58356 vs TSOP59356 |