-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TSOP581.., TSOP583.., TSOP591.., TSOP593.., TSOP585.., TSOP595.. - IR Receiver Modules for Remote Control Systems
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TSOP58438-ND
|
DigiKey | SENSOR REMOTE REC 38.0KHZ 40M Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
1493 In Stock |
|
$0.3409 / $1.0800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TSOP58438
Vishay Semiconductors
Buy Now
Datasheet
|
Compare Parts:
TSOP58438
Vishay Semiconductors
TSOP581.., TSOP583.., TSOP591.., TSOP593.., TSOP585.., TSOP595.. - IR Receiver Modules for Remote Control Systems
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY SEMICONDUCTORS | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Vishay | |
Additional Feature | HIGH IMMUNITY | |
Application | REMOTE CONTROL | |
Configuration | SINGLE | |
Infrared Range | YES | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Functions | 1 | |
On-State Current-Max | 0.005 A | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Optoelectronic Device Type | LINEAR OUTPUT PHOTO IC | |
Shape | RECTANGULAR | |
Size | 5 mm | |
Supply Current-Max | 0.0010500000000000002 mA | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Terminal Finish | TIN OVER SILVER |
This table gives cross-reference parts and alternative options found for TSOP58438. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSOP58438, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TSOP58336 | Linear Output Photo IC, GREEN, PLASTIC PACKAGE-3 | Vishay Intertechnologies | TSOP58438 vs TSOP58336 |
TSOP59340 | Photo IC, LINEAR OUTPUT PHOTO DETECTOR, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Vishay Semiconductors | TSOP58438 vs TSOP59340 |
TSOP59456 | Linear Output Photo IC, | Vishay Intertechnologies | TSOP58438 vs TSOP59456 |
TSOP39556 | Linear Output Photo IC, | Vishay Intertechnologies | TSOP58438 vs TSOP39556 |
TSOP58433 | Linear Output Photo IC, GREEN, PLASTIC PACKAGE-3 | Vishay Intertechnologies | TSOP58438 vs TSOP58433 |
TSOP58433 | Photo IC, LINEAR OUTPUT PHOTO DETECTOR, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Vishay Semiconductors | TSOP58438 vs TSOP58433 |
TSOP38538 | Photo IC, LINEAR OUTPUT PHOTO DETECTOR, ROHS COMPLIANT, PLASTIC, MINIATURE PACKAGE-3 | Vishay Semiconductors | TSOP58438 vs TSOP38538 |
TSOP58440 | Linear Output Photo IC, GREEN, PLASTIC PACKAGE-3 | Vishay Intertechnologies | TSOP58438 vs TSOP58440 |
TSOP59338 | Linear Output Photo IC, | Vishay Intertechnologies | TSOP58438 vs TSOP59338 |
TSOP39556 | Photo IC, LINEAR OUTPUT PHOTO DETECTOR, ROHS COMPLIANT, PLASTIC, MINIATURE PACKAGE-3 | Vishay Semiconductors | TSOP58438 vs TSOP39556 |