Part Details for TSPC106AVGB/Q66CE by e2v technologies
Overview of TSPC106AVGB/Q66CE by e2v technologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TSPC106AVGB/Q66CE
TSPC106AVGB/Q66CE CAD Models
TSPC106AVGB/Q66CE Part Data Attributes:
|
TSPC106AVGB/Q66CE
e2v technologies
Buy Now
Datasheet
|
Compare Parts:
TSPC106AVGB/Q66CE
e2v technologies
PCI Bus Controller, CMOS, CBGA303, 21 X 25 MM, 3.16 MM HEIGHT, 1.27 MM PITCH, CERAMIC, BGA-303
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TELEDYNE E2V (UK) LTD | |
Part Package Code | BGA | |
Package Description | 21 X 25 MM, 3.16 MM HEIGHT, 1.27 MM PITCH, CERAMIC, BGA-303 | |
Pin Count | 303 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 32 | |
Bus Compatibility | 60X; POWERPC 601; POWERPC 603; POWERPC 604 | |
Clock Frequency-Max | 66 MHz | |
External Data Bus Width | 64 | |
JESD-30 Code | R-CBGA-B303 | |
Length | 25 mm | |
Number of Terminals | 303 | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | BGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 Class B | |
Seated Height-Max | 3.16 mm | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | BALL | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Width | 21 mm | |
uPs/uCs/Peripheral ICs Type | BUS CONTROLLER, PCI |
Alternate Parts for TSPC106AVGB/Q66CE
This table gives cross-reference parts and alternative options found for TSPC106AVGB/Q66CE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSPC106AVGB/Q66CE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TSPC106AVG66CE | PCI Bus Controller, CMOS, CBGA303, 21 X 25 MM, 3.16 MM HEIGHT, 1.27 MM PITCH, CERAMIC, BGA-303 | e2v technologies | TSPC106AVGB/Q66CE vs TSPC106AVG66CE |
TSPC106AMGSU66CE | PCI Bus Controller, CMOS, CBGA303, 21 X 25 MM, 3.84 MM HEIGHT, 1.27 MM PITCH, CICGA-303 | e2v technologies | TSPC106AVGB/Q66CE vs TSPC106AMGSU66CE |
TSPC106AMGS66CE | PCI Bus Controller, CMOS, CBGA303, 21 X 25 MM, 3.84 MM HEIGHT, 1.27 MM PITCH, CICGA-303 | e2v technologies | TSPC106AVGB/Q66CE vs TSPC106AMGS66CE |
TSPC106AVGSB/T66CG | PCI Bus Controller, CMOS, CBGA303, 21 X 25 MM, 3.84 MM HEIGHT, 1.27 MM PITCH, CICGA-303 | e2v technologies | TSPC106AVGB/Q66CE vs TSPC106AVGSB/T66CG |
TSPC106AMGB/T66CE | PCI Bus Controller, CMOS, CBGA303, 21 X 25 MM, 3.16 MM HEIGHT, 1.27 MM PITCH, CERAMIC, BGA-303 | e2v technologies | TSPC106AVGB/Q66CE vs TSPC106AMGB/T66CE |
TSPC106AVG66CG | PCI Bus Controller, CMOS, CBGA303, 21 X 25 MM, 3.16 MM HEIGHT, 1.27 MM PITCH, CERAMIC, BGA-303 | e2v technologies | TSPC106AVGB/Q66CE vs TSPC106AVG66CG |
TSPC106AVGB/T66CG | PCI Bus Controller, CMOS, CBGA303, 21 X 25 MM, 3.16 MM HEIGHT, 1.27 MM PITCH, CERAMIC, BGA-303 | e2v technologies | TSPC106AVGB/Q66CE vs TSPC106AVGB/T66CG |
TSPC106AVGSB/Q66CE | PCI Bus Controller, CMOS, CBGA303, 21 X 25 MM, 3.84 MM HEIGHT, 1.27 MM PITCH, CICGA-303 | e2v technologies | TSPC106AVGB/Q66CE vs TSPC106AVGSB/Q66CE |
TSPC106AMGSB/T66CG | PCI Bus Controller, CMOS, CBGA303, 21 X 25 MM, 3.84 MM HEIGHT, 1.27 MM PITCH, CICGA-303 | e2v technologies | TSPC106AVGB/Q66CE vs TSPC106AMGSB/T66CG |
TSPC106AMG66CG | PCI Bus Controller, CMOS, CBGA303, 21 X 25 MM, 3.16 MM HEIGHT, 1.27 MM PITCH, CERAMIC, BGA-303 | e2v technologies | TSPC106AVGB/Q66CE vs TSPC106AMG66CG |