Part Details for TSPC106AVGSB/T66CG by e2v technologies
Overview of TSPC106AVGSB/T66CG by e2v technologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TSPC106AVGSB/T66CG
TSPC106AVGSB/T66CG CAD Models
TSPC106AVGSB/T66CG Part Data Attributes:
|
TSPC106AVGSB/T66CG
e2v technologies
Buy Now
Datasheet
|
Compare Parts:
TSPC106AVGSB/T66CG
e2v technologies
PCI Bus Controller, CMOS, CBGA303, 21 X 25 MM, 3.84 MM HEIGHT, 1.27 MM PITCH, CICGA-303
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TELEDYNE E2V (UK) LTD | |
Part Package Code | CGA | |
Package Description | 21 X 25 MM, 3.84 MM HEIGHT, 1.27 MM PITCH, CICGA-303 | |
Pin Count | 303 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 32 | |
Bus Compatibility | 60X; POWERPC 601; POWERPC 603; POWERPC 604 | |
Clock Frequency-Max | 66 MHz | |
External Data Bus Width | 64 | |
JESD-30 Code | R-CBGA-X303 | |
Length | 25 mm | |
Number of Terminals | 303 | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | CGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 | |
Seated Height-Max | 3.84 mm | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | UNSPECIFIED | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Width | 21 mm | |
uPs/uCs/Peripheral ICs Type | BUS CONTROLLER, PCI |
Alternate Parts for TSPC106AVGSB/T66CG
This table gives cross-reference parts and alternative options found for TSPC106AVGSB/T66CG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSPC106AVGSB/T66CG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TSPC106AVG66CE | PCI Bus Controller, CMOS, CBGA303, 21 X 25 MM, 3.16 MM HEIGHT, 1.27 MM PITCH, CERAMIC, BGA-303 | e2v technologies | TSPC106AVGSB/T66CG vs TSPC106AVG66CE |
TSPC106AMGSU66CE | PCI Bus Controller, CMOS, CBGA303, 21 X 25 MM, 3.84 MM HEIGHT, 1.27 MM PITCH, CICGA-303 | e2v technologies | TSPC106AVGSB/T66CG vs TSPC106AMGSU66CE |
TSPC106AMGS66CE | PCI Bus Controller, CMOS, CBGA303, 21 X 25 MM, 3.84 MM HEIGHT, 1.27 MM PITCH, CICGA-303 | e2v technologies | TSPC106AVGSB/T66CG vs TSPC106AMGS66CE |
TSPC106AMGB/T66CE | PCI Bus Controller, CMOS, CBGA303, 21 X 25 MM, 3.16 MM HEIGHT, 1.27 MM PITCH, CERAMIC, BGA-303 | e2v technologies | TSPC106AVGSB/T66CG vs TSPC106AMGB/T66CE |
TSPC106AVG66CG | PCI Bus Controller, CMOS, CBGA303, 21 X 25 MM, 3.16 MM HEIGHT, 1.27 MM PITCH, CERAMIC, BGA-303 | e2v technologies | TSPC106AVGSB/T66CG vs TSPC106AVG66CG |
TSPC106AVGB/T66CG | PCI Bus Controller, CMOS, CBGA303, 21 X 25 MM, 3.16 MM HEIGHT, 1.27 MM PITCH, CERAMIC, BGA-303 | e2v technologies | TSPC106AVGSB/T66CG vs TSPC106AVGB/T66CG |
TSPC106AVGSB/Q66CE | PCI Bus Controller, CMOS, CBGA303, 21 X 25 MM, 3.84 MM HEIGHT, 1.27 MM PITCH, CICGA-303 | e2v technologies | TSPC106AVGSB/T66CG vs TSPC106AVGSB/Q66CE |
TSPC106AMGSB/T66CG | PCI Bus Controller, CMOS, CBGA303, 21 X 25 MM, 3.84 MM HEIGHT, 1.27 MM PITCH, CICGA-303 | e2v technologies | TSPC106AVGSB/T66CG vs TSPC106AMGSB/T66CG |
TSPC106AMG66CG | PCI Bus Controller, CMOS, CBGA303, 21 X 25 MM, 3.16 MM HEIGHT, 1.27 MM PITCH, CERAMIC, BGA-303 | e2v technologies | TSPC106AVGSB/T66CG vs TSPC106AMG66CG |
TSPC106AVGB/Q66CG | PCI Bus Controller, CMOS, CBGA303, 21 X 25 MM, 3.16 MM HEIGHT, 1.27 MM PITCH, CERAMIC, BGA-303 | e2v technologies | TSPC106AVGSB/T66CG vs TSPC106AVGB/Q66CG |