Part Details for TSR16GD1431V by Tateyama Kagaku Group
Overview of TSR16GD1431V by Tateyama Kagaku Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TSR16GD1431V
TSR16GD1431V CAD Models
TSR16GD1431V Part Data Attributes:
|
TSR16GD1431V
Tateyama Kagaku Group
Buy Now
Datasheet
|
Compare Parts:
TSR16GD1431V
Tateyama Kagaku Group
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 1430ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0402,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TATEYAMA KAGAKU GROUP | |
Reach Compliance Code | unknown | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | Tape | |
Rated Power Dissipation (P) | 0.063 W | |
Resistance | 1430 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Tolerance | 0.5% | |
Working Voltage | 50 V |
Alternate Parts for TSR16GD1431V
This table gives cross-reference parts and alternative options found for TSR16GD1431V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSR16GD1431V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RCS1005D1431ES | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1430ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Samsung Electro-Mechanics | TSR16GD1431V vs RCS1005D1431ES |
CRCW04021K43DKEDP | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 1430ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | TSR16GD1431V vs CRCW04021K43DKEDP |
NRC-AS04D1431TRF | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 1430ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | NIC Components Corp | TSR16GD1431V vs NRC-AS04D1431TRF |
SF04H1431DQL | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1430ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | TSR16GD1431V vs SF04H1431DQL |
RK73H1ERTTPB1431D | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 1430ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0402, | KOA Speer Electronics Inc | TSR16GD1431V vs RK73H1ERTTPB1431D |
RCS1005D1431CS | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1430ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Samsung Electro-Mechanics | TSR16GD1431V vs RCS1005D1431CS |
CR-02DLC--1K43 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1430ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | TSR16GD1431V vs CR-02DLC--1K43 |
RK73H1ETTPB1431D | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 1430ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0402, | KOA Speer Electronics Inc | TSR16GD1431V vs RK73H1ETTPB1431D |
RK73H1ETTPS1431D | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 1430ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0402, | KOA Speer Electronics Inc | TSR16GD1431V vs RK73H1ETTPS1431D |
SF04H1431DTL | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1430ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | TSR16GD1431V vs SF04H1431DTL |