Part Details for TSR16GG111V by Tateyama Kagaku Group
Overview of TSR16GG111V by Tateyama Kagaku Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TSR16GG111V
TSR16GG111V CAD Models
TSR16GG111V Part Data Attributes
|
TSR16GG111V
Tateyama Kagaku Group
Buy Now
Datasheet
|
Compare Parts:
TSR16GG111V
Tateyama Kagaku Group
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 110ohm, 50V, 2% +/-Tol, -200,200ppm/Cel, 0402,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TATEYAMA KAGAKU GROUP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | Tape | |
Rated Power Dissipation (P) | 0.063 W | |
Resistance | 110 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Tolerance | 2% | |
Working Voltage | 50 V |
Alternate Parts for TSR16GG111V
This table gives cross-reference parts and alternative options found for TSR16GG111V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSR16GG111V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMC10-111GTE | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 110ohm, 50V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | Kamaya Inc | TSR16GG111V vs RMC10-111GTE |
RK73B1ETTPS111G | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 110ohm, 50V, 2% +/-Tol, -200,200ppm/Cel, 0402, | KOA Speer Electronics Inc | TSR16GG111V vs RK73B1ETTPS111G |
SG73P1ELTP111G | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 110ohm, 50V, 2% +/-Tol, -200,200ppm/Cel, 0402, | KOA Speer Electronics Inc | TSR16GG111V vs SG73P1ELTP111G |
RK73B1ELTPS111G | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 110ohm, 50V, 2% +/-Tol, -200,200ppm/Cel, 0402, | KOA Speer Electronics Inc | TSR16GG111V vs RK73B1ELTPS111G |
CR10TR111G | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 110ohm, 50V, 2% +/-Tol, -200,200ppm/Cel, 0402, | Akahane Electronics Ind Corp | TSR16GG111V vs CR10TR111G |
RMC10-111GTH | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 110ohm, 50V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | Kamaya Inc | TSR16GG111V vs RMC10-111GTH |
NRCS04G111TRF | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 110ohm, 50V, 2% +/-Tol, -200,200ppm/Cel, 0402, | NIC Components Corp | TSR16GG111V vs NRCS04G111TRF |
RM73B1ETP111G | RESISTOR, METAL GLAZE/THICK FILM, 0.063W, 2%, 200ppm, 110ohm, SURFACE MOUNT, 0402, CHIP | KOA Speer Electronics Inc | TSR16GG111V vs RM73B1ETP111G |
SG73S1ELTP111G | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 110ohm, 50V, 2% +/-Tol, -200,200ppm/Cel, 0402, | KOA Speer Electronics Inc | TSR16GG111V vs SG73S1ELTP111G |
RK73B1ETTPB111G | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 110ohm, 50V, 2% +/-Tol, -200,200ppm/Cel, 0402, | KOA Speer Electronics Inc | TSR16GG111V vs RK73B1ETTPB111G |