Part Details for TSR16GTF6983V by Tateyama Kagaku Group
Overview of TSR16GTF6983V by Tateyama Kagaku Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TSR16GTF6983V
TSR16GTF6983V CAD Models
TSR16GTF6983V Part Data Attributes
|
TSR16GTF6983V
Tateyama Kagaku Group
Buy Now
Datasheet
|
Compare Parts:
TSR16GTF6983V
Tateyama Kagaku Group
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 698000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TATEYAMA KAGAKU GROUP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | Tape | |
Rated Power Dissipation (P) | 0.063 W | |
Resistance | 698000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for TSR16GTF6983V
This table gives cross-reference parts and alternative options found for TSR16GTF6983V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSR16GTF6983V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR0402-10W-6983FT | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 698000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | VENKEL LTD | TSR16GTF6983V vs CR0402-10W-6983FT |
CDF-S0402698K1%100PPM/KNS | Fixed Resistor, CHIP | Microtech GmbH Electronic | TSR16GTF6983V vs CDF-S0402698K1%100PPM/KNS |
RC0402FR-7D698KL | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 698000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | TSR16GTF6983V vs RC0402FR-7D698KL |
WCR0402-698KFA | Fixed Resistor, 0.063W, 698000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | TT Electronics Resistors | TSR16GTF6983V vs WCR0402-698KFA |
RC0402FR-10698KL | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 698000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | TSR16GTF6983V vs RC0402FR-10698KL |
MC0402-6983-FTW | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 698000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | RCD Components Inc | TSR16GTF6983V vs MC0402-6983-FTW |
CDF0402698K1%100PPM/KNP | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 698000ohm, 50V, 1% +/-Tol, 100ppm/Cel, 0502, | Microtech GmbH Electronic | TSR16GTF6983V vs CDF0402698K1%100PPM/KNP |
SFR01MZPF6983 | Fixed Resistor, 0.063W, 698000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | ROHM Semiconductor | TSR16GTF6983V vs SFR01MZPF6983 |
MCR01MRTF6983 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 698000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | ROHM Semiconductor | TSR16GTF6983V vs MCR01MRTF6983 |
RMGW10K6983FTH | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 698000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Kamaya Inc | TSR16GTF6983V vs RMGW10K6983FTH |