Part Details for TSR16GTJ104V by Tateyama Kagaku Group
Overview of TSR16GTJ104V by Tateyama Kagaku Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TSR16GTJ104V
TSR16GTJ104V CAD Models
TSR16GTJ104V Part Data Attributes:
|
TSR16GTJ104V
Tateyama Kagaku Group
Buy Now
Datasheet
|
Compare Parts:
TSR16GTJ104V
Tateyama Kagaku Group
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 100000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TATEYAMA KAGAKU GROUP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | Tape | |
Rated Power Dissipation (P) | 0.063 W | |
Resistance | 100000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Tolerance | 5% | |
Working Voltage | 50 V |
Alternate Parts for TSR16GTJ104V
This table gives cross-reference parts and alternative options found for TSR16GTJ104V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSR16GTJ104V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73B1ETTD104J | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 100000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | KOA Speer Electronics Inc | TSR16GTJ104V vs RK73B1ETTD104J |
RMC10-104JB | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 100000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | Kamaya Inc | TSR16GTJ104V vs RMC10-104JB |
SG73S1ELBK104J | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 100000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | KOA Speer Electronics Inc | TSR16GTJ104V vs SG73S1ELBK104J |
ERJ2GEJ104X | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 100000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Panasonic Electronic Components | TSR16GTJ104V vs ERJ2GEJ104X |
RCA0402100KJNED | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 100000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | Vishay Intertechnologies | TSR16GTJ104V vs RCA0402100KJNED |
WR04X104JGR | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 100000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | Walsin Technology Corporation | TSR16GTJ104V vs WR04X104JGR |
RK73B1ELTPB104J | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 100000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | KOA Speer Electronics Inc | TSR16GTJ104V vs RK73B1ELTPB104J |
NRCS04J104TRF | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 100000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | NIC Components Corp | TSR16GTJ104V vs NRCS04J104TRF |
MC0402-104-JBW | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 100000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | RCD Components Inc | TSR16GTJ104V vs MC0402-104-JBW |
MC0402-104-JB | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 100000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | RCD Components Inc | TSR16GTJ104V vs MC0402-104-JB |