Part Details for TSR1GAJ271V by Tateyama Kagaku Group
Overview of TSR1GAJ271V by Tateyama Kagaku Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TSR1GAJ271V
TSR1GAJ271V CAD Models
TSR1GAJ271V Part Data Attributes:
|
TSR1GAJ271V
Tateyama Kagaku Group
Buy Now
Datasheet
|
Compare Parts:
TSR1GAJ271V
Tateyama Kagaku Group
Fixed Resistor, Metal Glaze/thick Film, 1W, 270ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TATEYAMA KAGAKU GROUP | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | AEC-Q200, ANTI-SULFUR | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TAPE | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 270 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for TSR1GAJ271V
This table gives cross-reference parts and alternative options found for TSR1GAJ271V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSR1GAJ271V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FCF25JY-271-W | Fixed Resistor, Metal Glaze/thick Film, 1W, 270ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | Prosperity Dielectrics Co Ltd | TSR1GAJ271V vs FCF25JY-271-W |
RC2512J271 | Fixed Resistor, Metal Glaze/thick Film, 1W, 270ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | Synton-Tech Corp | TSR1GAJ271V vs RC2512J271 |
RMF25JE271 | Fixed Resistor, Metal Glaze/thick Film, 1W, 270ohm, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP | TA-I Technology Co Ltd | TSR1GAJ271V vs RMF25JE271 |
RK73BW3ATBK271J | Fixed Resistor, Metal Glaze/thick Film, 1W, 270ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | KOA Speer Electronics Inc | TSR1GAJ271V vs RK73BW3ATBK271J |
FCF25JY-271 | Fixed Resistor, Metal Glaze/thick Film, 1W, 270ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | Prosperity Dielectrics Co Ltd | TSR1GAJ271V vs FCF25JY-271 |
RK73BW3ARTBK271J | Fixed Resistor, Metal Glaze/thick Film, 1W, 270ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | KOA Speer Electronics Inc | TSR1GAJ271V vs RK73BW3ARTBK271J |
CR63TR271J | Fixed Resistor, Metal Glaze/thick Film, 1W, 270ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | Akahane Electronics Ind Corp | TSR1GAJ271V vs CR63TR271J |
ERJ1TJ271U | Fixed Resistor, Metal Glaze/thick Film, 1W, 270ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP | Panasonic Electronic Components | TSR1GAJ271V vs ERJ1TJ271U |
RMCS12705%A | Fixed Resistor, Metal Glaze/thick Film, 1W, 270ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | TSR1GAJ271V vs RMCS12705%A |
RK73BW3ARTBK271J | RES,SMT,THICK FILM,270 OHMS,200WV,5% +/-TOL,-200,200PPM TC,2512 CASE | KOA Corporation | TSR1GAJ271V vs RK73BW3ARTBK271J |