Filter Your Search
1 - 1 of 1 results
|
TSR1GAJ271V
Tateyama Kagaku Group
|
Check for Price | Contact Manufacturer | 270 Ω | 5 % | 1 W | 2512 | SURFACE MOUNT | SMT | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | AEC-Q200, ANTI-SULFUR | 70 °C | YES | 200 V | 155 °C | -55 °C | Rectangular | 2 | TAPE | WRAPAROUND | 600 µm | 6.3 mm | 3.2 mm | TATEYAMA KAGAKU GROUP | CHIP | unknown | EAR99 | 8533.21.00.30 |