Part Details for TSR8GTF1430V by Tateyama Kagaku Group
Overview of TSR8GTF1430V by Tateyama Kagaku Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TSR8GTF1430V
TSR8GTF1430V CAD Models
TSR8GTF1430V Part Data Attributes:
|
TSR8GTF1430V
Tateyama Kagaku Group
Buy Now
Datasheet
|
Compare Parts:
TSR8GTF1430V
Tateyama Kagaku Group
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 143ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TATEYAMA KAGAKU GROUP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | Tape | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 143 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for TSR8GTF1430V
This table gives cross-reference parts and alternative options found for TSR8GTF1430V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSR8GTF1430V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H2BLTDB1430F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 143ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | KOA Speer Electronics Inc | TSR8GTF1430V vs RK73H2BLTDB1430F |
MC1206L6F1430SE | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 143ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | SPC Multicomp | TSR8GTF1430V vs MC1206L6F1430SE |
HQ06S4F1430TEE | Fixed Resistor, 0.25W, 143ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | TSR8GTF1430V vs HQ06S4F1430TEE |
RC1206F1430-07-RG70 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 143ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Taitron Components Inc | TSR8GTF1430V vs RC1206F1430-07-RG70 |
RK73H2BLTEB1430F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 143ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | KOA Speer Electronics Inc | TSR8GTF1430V vs RK73H2BLTEB1430F |
9C12063A1430FKAFT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 143ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | YAGEO Corporation | TSR8GTF1430V vs 9C12063A1430FKAFT |
CRCW1206143RFKTABC | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 143ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Vishay Intertechnologies | TSR8GTF1430V vs CRCW1206143RFKTABC |
RC1206F1430-07-T70 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 143ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Taitron Components Inc | TSR8GTF1430V vs RC1206F1430-07-T70 |
ASC1206-143RFT5 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 143ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | TT Electronics Resistors | TSR8GTF1430V vs ASC1206-143RFT5 |
MC1206-1430-FT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 143ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | TSR8GTF1430V vs MC1206-1430-FT |