Part Details for TSR8GTF5232V by Tateyama Kagaku Group
Overview of TSR8GTF5232V by Tateyama Kagaku Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TSR8GTF5232V
TSR8GTF5232V CAD Models
TSR8GTF5232V Part Data Attributes:
|
TSR8GTF5232V
Tateyama Kagaku Group
Buy Now
Datasheet
|
Compare Parts:
TSR8GTF5232V
Tateyama Kagaku Group
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 52300ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TATEYAMA KAGAKU GROUP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | Tape | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 52300 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for TSR8GTF5232V
This table gives cross-reference parts and alternative options found for TSR8GTF5232V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSR8GTF5232V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR1206AFX-5232EAS | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 52300ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Bourns Inc | TSR8GTF5232V vs CR1206AFX-5232EAS |
NMCT1206FT52K3 | RESISTOR, 0.25W, 1%, 100ppm, 52300ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | TSR8GTF5232V vs NMCT1206FT52K3 |
AR1206FR-0752K3 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 52300ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | TSR8GTF5232V vs AR1206FR-0752K3 |
HQ06S4F5232TEE | Fixed Resistor, 0.25W, 52300ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | TSR8GTF5232V vs HQ06S4F5232TEE |
RK73H2BXTD5232F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 52300ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | TSR8GTF5232V vs RK73H2BXTD5232F |
FWF06FW-5232 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 52300ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | TSR8GTF5232V vs FWF06FW-5232 |
MC1206-5232-FBQ | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 52300ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | TSR8GTF5232V vs MC1206-5232-FBQ |
NMCR1206FG52K3 | RES,SMT,THICK FILM,52.3K OHMS,200WV,1% +/-TOL,-100,100PPM TC,1206 CASE | SEI Stackpole Electronics Inc | TSR8GTF5232V vs NMCR1206FG52K3 |
CRCW120652K3FKTBBC | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 52300ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Vishay Intertechnologies | TSR8GTF5232V vs CRCW120652K3FKTBBC |
MC1206P-5232-FT101Q | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 52300ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | TSR8GTF5232V vs MC1206P-5232-FT101Q |