Part Details for TSV622AIST by STMicroelectronics
Results Overview of TSV622AIST by STMicroelectronics
- Distributor Offerings: (17 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TSV622AIST Information
TSV622AIST by STMicroelectronics is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for TSV622AIST
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
497-8987-1-ND
|
DigiKey | IC CMOS 2 CIRCUIT 8MINISO Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Tape & Reel (TR), Digi-Reel® |
2429 In Stock |
|
$0.7165 / $1.5100 | Buy Now |
|
DISTI #
TSV622AIST
|
Avnet Americas | OP Amp Dual GP R-R I/O 5.5V 8-Pin MSOP T/R - Tape and Reel (Alt: TSV622AIST) COO: Taiwan (Province of China) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 18 Weeks, 0 Days Container: Tape & Reel | 0 |
|
$0.6711 / $0.7670 | Buy Now |
|
DISTI #
511-TSV622AIST
|
Mouser Electronics | Precision Amplifiers 29uA 420 KHz LV Precision RR RoHS: Compliant | 0 |
|
$0.7160 / $1.5100 | Order Now |
|
DISTI #
70521202
|
RS | TSV622AIST, DUAL CMOS OP AMP, 420KHZ RAIL-RAIL, 1.5 - 5.5 V, 8-PIN MSOP Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$1.7100 / $2.0000 | RFQ |
|
|
STMicroelectronics | Rail-to-rail input/output 5V CMOS Op-Amps, micro-power (29uA), GBP=420kHz, small offset, dual COO: Taiwan RoHS: Compliant Min Qty: 1 | 0 |
|
$0.7900 / $1.4800 | Buy Now |
|
|
Future Electronics | TSV622A Series 5.5 V 420 kHz Rail to Rail SMT Operational Amplifier - MSOP-8 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Container: Cut Tape/Mini-Reel | 236Cut Tape/Mini-Reel |
|
$1.1100 / $1.4700 | Buy Now |
|
|
Future Electronics | TSV622A Series 5.5 V 420 kHz Rail to Rail SMT Operational Amplifier - MSOP-8 RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 20 Weeks Container: Reel | 0Reel |
|
$0.6300 | Buy Now |
|
|
Future Electronics | TSV622A Series 5.5 V 420 kHz Rail to Rail SMT Operational Amplifier - MSOP-8 RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$0.6300 | Buy Now |
|
DISTI #
30885569
|
Verical | Op Amp Dual Low Voltage Amplifier R-R I/O 5.5V 8-Pin Mini-SO T/R RoHS: Compliant Min Qty: 59 Package Multiple: 1 | Americas - 7790 |
|
$0.7630 / $1.5000 | Buy Now |
|
|
Bristol Electronics | 16000 |
|
RFQ |
US Tariff Estimator: TSV622AIST by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for TSV622AIST
TSV622AIST CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TSV622AIST Part Data Attributes
|
|
TSV622AIST
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
TSV622AIST
STMicroelectronics
Operational Amplifier, 8 Func, 2200uV Offset-Max, CMOS, PDSO2
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | SOIC | |
| Package Description | Minisop-8 | |
| Pin Count | 8 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Factory Lead Time | 20 Weeks | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Voltage-Feedback | |
| Average Bias Current-Max (IIB) | 0.0001 µA | |
| Bias Current-Max (IIB) @25C | 0.00001 µA | |
| Common-mode Reject Ratio-Min | 60 Db | |
| Common-mode Reject Ratio-Nom | 80 Db | |
| Frequency Compensation | Yes | |
| Input Offset Voltage-Max | 2200 µV | |
| JESD-30 Code | S-PDSO-G8 | |
| JESD-609 Code | e3 | |
| Length | 3 Mm | |
| Low-Bias | Yes | |
| Low-Offset | No | |
| Micropower | Yes | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 8 | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | TSSOP | |
| Package Equivalence Code | TSSOP8,.19 | |
| Package Shape | Square | |
| Package Style | Small Outline | |
| Packing Method | Tr | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power | No | |
| Programmable Power | No | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.1 Mm | |
| Slew Rate-Min | 0.1 V/Us | |
| Slew Rate-Nom | 0.19 V/Us | |
| Supply Current-Max | 0.076 Ma | |
| Supply Voltage Limit-Max | 6 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Automotive | |
| Terminal Finish | Matte Tin (Sn) - Annealed | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Unity Gain BW-Nom | 420 | |
| Voltage Gain-Min | 4470 | |
| Wideband | No | |
| Width | 3 Mm |
TSV622AIST Frequently Asked Questions (FAQ)
-
The maximum power supply voltage for the TSV622AIST is 12V.
-
Yes, the TSV622AIST has a bandwidth of 10 MHz, making it suitable for high-frequency applications.
-
The input impedance of the TSV622AIST is typically 2 MΩ.
-
Yes, the TSV622AIST can operate from a single power supply, making it suitable for single-supply applications.
-
The TSV622AIST can deliver up to 20 mA of output current.