Part Details for TSV854IPT by STMicroelectronics
Results Overview of TSV854IPT by STMicroelectronics
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TSV854IPT Information
TSV854IPT by STMicroelectronics is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for TSV854IPT
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
497-13031-6-ND
|
DigiKey | IC OPAMP GP 4 CIRCUIT 14TSSOP Min Qty: 1 Container: Digi-Reel |
2500 Digi-Reel® |
|
$1.1902 / $2.1700 | Buy Now |
|
DISTI #
497-13031-2-ND
|
DigiKey | IC OPAMP GP 4 CIRCUIT 14TSSOP Min Qty: 2500 Container: Tape & Reel |
2500 Tape & Reel |
|
$1.0746 / $1.1098 | Buy Now |
|
DISTI #
497-13031-1-ND
|
DigiKey | IC OPAMP GP 4 CIRCUIT 14TSSOP Min Qty: 1 Container: Cut Tape |
2500 Cut Tape |
|
$1.1902 / $2.1700 | Buy Now |
|
DISTI #
511-TSV854IPT
|
Mouser Electronics | Operational Amplifiers - Op Amps LP 1.3MHz 180uA 5V 50nA 2.5 to 5.5V Amp RoHS: Compliant | 0 |
|
$1.0800 | Order Now |
|
|
STMicroelectronics | Low-power (180uA), general-purpose 5V Bipolar Op-Amps, GBP=1.3MHz, quad COO: Taiwan RoHS: Compliant Min Qty: 1 | 0 |
|
$0.8300 / $1.5600 | Buy Now |
|
|
Future Electronics | TSV854 Series 5.5 V 1.3 MHz General Purpose Operational Amplifier - TSSOP-14 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 30 Weeks Container: Reel | 0Reel |
|
$0.9200 | Buy Now |
|
|
Bristol Electronics | Op Amp Quad Low Power Amplifier R-R O/P 5.5V 14-Pin TSSOP T/R Min Qty: 1 | 5364 |
|
$0.5916 / $1.7928 | Buy Now |
|
|
Quest Components | 4291 |
|
$0.8280 / $2.2080 | Buy Now | |
|
|
Quest Components | 4291 |
|
$0.6574 / $2.3904 | Buy Now | |
|
DISTI #
TSV854IPT
|
TME | IC: operational amplifier, 1.3MHz, Ch: 4, 2.3÷5.5VDC, TSSOP14, 6mV Min Qty: 1 | 0 |
|
$1.5300 / $2.3100 | RFQ |
US Tariff Estimator: TSV854IPT by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
TSV854IPT CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TSV854IPT Part Data Attributes
|
|
TSV854IPT
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
TSV854IPT
STMicroelectronics
Operational Amplifier, 14 Func, 6000uV Offset-Max, CMOS, PDSO4
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | TSSOP | |
| Package Description | Tssop-14 | |
| Pin Count | 14 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Factory Lead Time | 12 Weeks | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Voltage-Feedback | |
| Average Bias Current-Max (IIB) | 0.11 µA | |
| Bias Current-Max (IIB) @25C | 0.06 µA | |
| Common-mode Reject Ratio-Min | 70 Db | |
| Common-mode Reject Ratio-Nom | 75 Db | |
| Frequency Compensation | Yes | |
| Input Offset Voltage-Max | 6000 µV | |
| JESD-30 Code | R-PDSO-G14 | |
| Length | 5 Mm | |
| Low-Bias | No | |
| Low-Offset | No | |
| Micropower | Yes | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 14 | |
| Number of Terminals | 4 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | TSSOP | |
| Package Equivalence Code | TSSOP14,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Thin Profile, Shrink Pitch | |
| Packing Method | Tr | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power | No | |
| Programmable Power | No | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.2 Mm | |
| Slew Rate-Nom | 0.6 V/Us | |
| Supply Current-Max | 0.72 Ma | |
| Supply Voltage Limit-Max | 6 V | |
| Supply Voltage-Nom (Vsup) | 2.7 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Automotive | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified | |
| Unity Gain BW-Nom | 1300 | |
| Voltage Gain-Min | 10000 | |
| Wideband | No | |
| Width | 4.4 Mm |
TSV854IPT Frequently Asked Questions (FAQ)
-
The maximum power dissipation of the TSV854IPT is dependent on the package type and ambient temperature. For the DFN8 package, the maximum power dissipation is 320mW at 25°C. However, this value can be derated based on the ambient temperature and package thermal resistance.
-
To ensure stability, it's essential to follow proper PCB layout practices, such as minimizing parasitic capacitance and inductance, and using a low-ESR capacitor for decoupling. Additionally, the datasheet recommends a minimum gain of 5 for stable operation, and a phase margin of at least 45° to prevent oscillations.
-
The recommended input common-mode voltage range for the TSV854IPT is between VCC-1.5V and VCC-0.5V. Operating outside this range may affect the op-amp's performance, including its input offset voltage and common-mode rejection ratio.
-
While the TSV854IPT can be used as a comparator, it's not recommended due to its relatively slow slew rate (0.5V/μs) and limited output current drive capability (±20mA). STMicroelectronics offers dedicated comparator products, such as the TLV703, which are better suited for comparator applications.
-
The TSV854IPT has built-in ESD protection, but it's still essential to follow proper ESD handling practices during manufacturing and assembly. This includes using ESD-safe equipment, wrist straps, and mats, as well as implementing ESD protection circuits in the system design.