Part Details for TSW-113-20-G-S by Samtec Inc
Results Overview of TSW-113-20-G-S by Samtec Inc
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TSW-113-20-G-S Information
TSW-113-20-G-S by Samtec Inc is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| 74AC11000N | Texas Instruments | Quadruple 2-Input Positive-NAND Gates 16-PDIP -40 to 85 | |
| 74AC11004DW | Texas Instruments | Hex Inverters 20-SOIC -40 to 85 | |
| 74AC11074D | Texas Instruments | Dual Positive-Edge-Triggered D-Type Flip-Flops With Clear and Preset 14-SOIC -40 to 85 |
Price & Stock for TSW-113-20-G-S
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
86P7595
|
Newark | Header, 2.54Mm, Through Hole Vertical, 13 Position, Connector Systems:Board-To-Board, Pitch Spacing:2.54Mm, No. Of Rows:1Rows, No. Of Contacts:13Contacts, Contact Termination Type:Through Hole, Product Range:Tsw Series Rohs Compliant: Yes |Samtec TSW-113-20-G-S RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1100 / $2.3200 | Buy Now |
|
DISTI #
3937-TSW-113-20-G-S-ND
|
DigiKey | CONN HDR .100" 13POS Min Qty: 1 Lead time: 4 Weeks Container: Bulk MARKETPLACE PRODUCT |
50 In Stock |
|
$13.4200 | Buy Now |
|
DISTI #
612-TSW-113-20-G-S-ND
|
DigiKey | CONN HDR .100" 13POS Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.4600 | Buy Now |
|
DISTI #
TSW-113-20-G-S
|
Avnet Americas | Pin Header, Board-to-Board, 2.54 mm, 1 Rows, 13 Contacts, Through Hole, TSW Series - Bulk (Alt: TSW-113-20-G-S) COO: China RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 519 Factory Stock |
|
$1.5497 / $2.4108 | Buy Now |
|
DISTI #
200-TSW11320GS
|
Mouser Electronics | Headers & Wire Housings Classic PCB Header Strips RoHS: Compliant | 0 |
|
$0.5280 / $2.4600 | Order Now |
|
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.8220 / $2.1730 | Buy Now |
|
DISTI #
85129618
|
Verical | Conn Unshrouded Header HDR 13 POS 2.54mm Solder ST Top Entry Thru-Hole Bulk RoHS: Compliant Min Qty: 5 Package Multiple: 1 | Americas - 519 |
|
$1.6143 | Buy Now |
|
DISTI #
5cd92e1ccd7c1c4c388a79f6
|
Samtec | Classic PCB Header Strips, 0.100" pitch RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Bulk | 519 |
|
$0.5280 / $2.4600 | Buy Now |
|
DISTI #
85129618
|
Verical | Conn Unshrouded Header HDR 13 POS 2.54mm Solder ST Top Entry Thru-Hole Bulk RoHS: Compliant Min Qty: 5 Package Multiple: 1 | Americas - 519 |
|
$1.6143 | Buy Now |
|
|
Powell Electronics | Classic PCB Header Strips, 0.100" pitch Min Qty: 1 | 343 |
|
$1.1750 / $2.4600 | Buy Now |