Part Details for TSW-114-12-F-S-RE by Samtec Inc
Results Overview of TSW-114-12-F-S-RE by Samtec Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TSW-114-12-F-S-RE Information
TSW-114-12-F-S-RE by Samtec Inc is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for TSW-114-12-F-S-RE
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
86P8040
|
Newark | Classic Pcb Header Strips |Samtec TSW-114-12-F-S-RE RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7280 / $1.3400 | Buy Now |
|
DISTI #
612-TSW-114-12-F-S-RE-ND
|
DigiKey | CLASSIC PCB HEADER STRIPS, 0.100 Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.4200 | Buy Now |
|
DISTI #
TSW-114-12-F-S-RE
|
Avnet Americas | Conn Unshrouded Header HDR 14 POS 2.54mm Solder RA Thru-Hole - Bulk (Alt: TSW-114-12-F-S-RE) COO: China RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1.0272 / $1.3916 | Buy Now |
|
DISTI #
200-TSW11412FSRE
|
Mouser Electronics | Headers & Wire Housings Classic PCB Header Strips RoHS: Compliant | 0 |
|
$0.4370 / $1.4200 | Order Now |
|
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.4667 / $1.2690 | Buy Now |
|
DISTI #
5cd92db1cd7c1c4c3889fd01
|
Samtec | Classic PCB Header Strips, 0.100" pitch RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 3 Days Container: Bulk | 0 |
|
$0.4370 / $1.4160 | Buy Now |
|
DISTI #
000000000002708984
|
Sager | Headers & Wire Housings Classic PCB Header Strips, 0.100 pitch Min Qty: 1 | 0 |
|
$0.6410 / $1.4200 | Buy Now |
|
DISTI #
TSW-114-12-F-S-RE
|
Avnet Abacus | Conn Unshrouded Header HDR 14 POS 254mm Solder RA ThruHole (Alt: TSW-114-12-F-S-RE) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.4667 / $1.2690 | Buy Now |
US Tariff Estimator: TSW-114-12-F-S-RE by Samtec Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for TSW-114-12-F-S-RE
TSW-114-12-F-S-RE Part Data Attributes
|
|
TSW-114-12-F-S-RE
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
TSW-114-12-F-S-RE
Samtec Inc
Board Connector, 14 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal,
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8536.69.40.40 | |
| Body Breadth | 0.119 Inch | |
| Body Depth | 0.26 Inch | |
| Body Length | 1.4 Inch | |
| Connector Type | Board Connector | |
| Contact Finish Termination | Tin (Sn) - With Nickel (Ni) Barrier | |
| Contact Gender | Male | |
| Contact Pattern | Rectangular | |
| Contact Resistance | 15 MΩ | |
| Contact Style | Sq Pin-Skt | |
| DIN Conformance | No | |
| Durability | 1000 Cycles | |
| Filter Feature | No | |
| IEC Conformance | No | |
| Insulation Resistance | 5000000000 Ω | |
| Insulator Color | Black | |
| Insulator Material | Polybutylene Terephthalate | |
| JESD-609 Code | e3 | |
| MIL Conformance | No | |
| Mating Contact Pitch | 0.1 Inch | |
| Mating Contact Row Spacing | 0.1 Inch | |
| Mating Information | Multiple Mating Parts Available | |
| Mixed Contacts | No | |
| Mounting Option 1 | Locking | |
| Mounting Style | Right Angle | |
| Mounting Type | Board | |
| Number Of Connectors | One | |
| Number Of PCB Rows | 1 | |
| Number of Rows Loaded | 1 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Option | General Purpose | |
| PCB Contact Pattern | Rectangular | |
| Plating Thickness | 3u Inch | |
| Rated Current (Signal) | 5.2 A | |
| Reference Standard | Ul | |
| Terminal Length | 0.59 Inch | |
| Terminal Pitch | 2.54 Mm | |
| Termination Type | Solder | |
| Total Number of Contacts | 14 | |
| UL Flammability Code | 94V-0 |
Alternate Parts for TSW-114-12-F-S-RE
This table gives cross-reference parts and alternative options found for TSW-114-12-F-S-RE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSW-114-12-F-S-RE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TSW-114-16-L-S-RE | Samtec Inc | $1.0259 | Board Connector | TSW-114-12-F-S-RE vs TSW-114-16-L-S-RE |
| TSW-114-28-T-S-RE | Samtec Inc | $1.0468 | Board Connector, 14 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, | TSW-114-12-F-S-RE vs TSW-114-28-T-S-RE |
| TSW-114-09-G-S-RE | Samtec Inc | $1.2637 | Board Connector, 14 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, | TSW-114-12-F-S-RE vs TSW-114-09-G-S-RE |
| TSW-114-22-G-S-RE | Samtec Inc | $1.4589 | Board Connector, 14 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, | TSW-114-12-F-S-RE vs TSW-114-22-G-S-RE |
| TSW-114-12-G-S-RE | Samtec Inc | $1.7924 | Board Connector, 14 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Black Insulator, | TSW-114-12-F-S-RE vs TSW-114-12-G-S-RE |
| TSW-114-13-G-S-RE | Samtec Inc | $1.9550 | Board Connector, 14 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, | TSW-114-12-F-S-RE vs TSW-114-13-G-S-RE |
| TSW-114-13-F-S-RE | Samtec Inc | Check for Price | Board Connector, 14 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, | TSW-114-12-F-S-RE vs TSW-114-13-F-S-RE |
| TSW-114-09-S-S-RE | Samtec Inc | Check for Price | Board Connector, 14 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, | TSW-114-12-F-S-RE vs TSW-114-09-S-S-RE |
| TSW-114-16-F-S-RE | Samtec Inc | Check for Price | Board Connector, 14 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, | TSW-114-12-F-S-RE vs TSW-114-16-F-S-RE |
| TSW-114-10-TM-S-RE | Samtec Inc | Check for Price | Board Connector, 14 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, | TSW-114-12-F-S-RE vs TSW-114-10-TM-S-RE |