Part Details for TSW-118-06-F-T by Samtec Inc
Overview of TSW-118-06-F-T by Samtec Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for TSW-118-06-F-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02R1806
|
Newark | Header, 2.54Mm, Though Hole Vertical, 54 Position, Connector Systems:Board-To-Board, Pitch Spacing:2.54Mm, No. Of Rows:3Rows, No. Of Contacts:54Contacts, Contact Termination Type:Through Hole, Product Range:Tsw Series Rohs Compliant: Yes |Samtec TSW-118-06-F-T Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.3700 / $4.5800 | Buy Now |
DISTI #
TSW-118-06-F-T
|
Avnet Americas | Pin Header, Vertical, Board-to-Board, 2.54 mm, 3 Rows, 54 Contacts, Through Hole, TSW - Bulk (Alt: TSW-118-06-F-T) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | 0 |
|
$1.7400 / $5.0000 | Buy Now | |
DISTI #
TSW-118-06-F-T
|
Avnet Americas | Pin Header, Vertical, Board-to-Board, 2.54 mm, 3 Rows, 54 Contacts, Through Hole, TSW - Bulk (Alt: TSW-118-06-F-T) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Master Electronics | 0 |
|
$1.7400 / $5.0000 | Buy Now |
Part Details for TSW-118-06-F-T
TSW-118-06-F-T CAD Models
TSW-118-06-F-T Part Data Attributes:
|
TSW-118-06-F-T
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
TSW-118-06-F-T
Samtec Inc
Board Connector, 54 Contact(s), 3 Row(s), Male, Straight, Solder Terminal,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD FLASH (3) | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number of Rows Loaded | 3 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 54 | |
UL Flammability Code | 94V-0 |
Alternate Parts for TSW-118-06-F-T
This table gives cross-reference parts and alternative options found for TSW-118-06-F-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSW-118-06-F-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
50006-3018L | Board Connector, 54 Contact(s), 3 Row(s), Male, Straight, Press Fit Terminal | Amphenol FCi | TSW-118-06-F-T vs 50006-3018L |
1451805400 | Board Connector, 54 Contact(s), 3 Row(s), Male, Straight, Solder Terminal | W+P Products GmbH | TSW-118-06-F-T vs 1451805400 |
HSB-M4-07DM232T | Board Connector, 54 Contact(s), 3 Row(s), Male, Straight, Solder Terminal | Amphenol Corporation | TSW-118-06-F-T vs HSB-M4-07DM232T |
HSB-M4-07DC292H | Board Connector, 54 Contact(s), 3 Row(s), Male, Straight, Solder Terminal | Amphenol Corporation | TSW-118-06-F-T vs HSB-M4-07DC292H |
HSB-M4-07DC285U | Board Connector, 54 Contact(s), 3 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Amphenol Corporation | TSW-118-06-F-T vs HSB-M4-07DC285U |
HSB-M4-07DM205G | Board Connector, 54 Contact(s), 3 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Amphenol Corporation | TSW-118-06-F-T vs HSB-M4-07DM205G |
SLKA310854Z | Board Connector, 54 Contact(s), 3 Row(s), Male, Right Angle, Solder Terminal | Fischer Elektronik GmbH & Co KG | TSW-118-06-F-T vs SLKA310854Z |
HSB-M4-07DC235H | Board Connector, 54 Contact(s), 3 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Amphenol Corporation | TSW-118-06-F-T vs HSB-M4-07DC235H |
69194-618 | Board Connector, 54 Contact(s), 3 Row(s), Male, Straight, Solder Terminal, | Amphenol Communications Solutions | TSW-118-06-F-T vs 69194-618 |
50012-5018B | Board Connector, 54 Contact(s), 3 Row(s), Male, Straight, Solder Terminal, | Amphenol Communications Solutions | TSW-118-06-F-T vs 50012-5018B |