Part Details for TSW-120-30-G-D by Samtec Inc
Results Overview of TSW-120-30-G-D by Samtec Inc
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TSW-120-30-G-D Information
TSW-120-30-G-D by Samtec Inc is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| DAO3W3P543M40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 3W3 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert UNC 4.40, Back: Metal Brackets. | |
| DAL3V3P543G30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 3V3 Pin Right Angle Solder 30A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 1.6mm PCB Thickness. | |
| DAV3V3P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 3V3 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Female Screw Lock UNC 4.40, Back: Harpoons for 2.4mm PCB Thickness. |
Price & Stock for TSW-120-30-G-D
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
02R3877
|
Newark | Header, 2.54 Mm, Through Hole, 40 Contacts, Connector Systems:Board-To-Board, Pitch Spacing:2.54Mm, No. Of Rows:2Rows, No. Of Contacts:40Contacts, Contact Termination Type:Through Hole, Product Range:Tsw Series Rohs Compliant: Yes |Samtec TSW-120-30-G-D RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.2100 / $5.2100 | Buy Now |
|
DISTI #
3937-TSW-120-30-G-D-ND
|
DigiKey | CONN HDR .100" 40POS Min Qty: 1 Lead time: 4 Weeks Container: Bulk MARKETPLACE PRODUCT |
50 In Stock |
|
$30.1600 | Buy Now |
|
DISTI #
612-TSW-120-30-G-D-ND
|
DigiKey | CONN HDR .100" 40POS Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.5300 | Buy Now |
|
DISTI #
TSW-120-30-G-D
|
Avnet Americas | Pin Header, Board-to-Board, 2.54 mm, 2 Rows, 40 Contacts, Through Hole, TSW Series - Bulk (Alt: TSW-120-30-G-D) COO: United States of America (the) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 191 Factory Stock |
|
$4.2432 / $5.4194 | Buy Now |
|
DISTI #
200-TSW12030GD
|
Mouser Electronics | Headers & Wire Housings Classic PCB Header Strips RoHS: Compliant | 0 |
|
$1.5300 / $5.5300 | Order Now |
|
|
Onlinecomponents.com | COO: United States RoHS: Compliant | 0 |
|
$1.6000 / $6.3500 | Buy Now |
|
DISTI #
85037802
|
Verical | Conn Unshrouded Header HDR 40 POS 2.54mm Solder ST Top Entry Thru-Hole Bulk RoHS: Compliant Min Qty: 2 Package Multiple: 1 | Americas - 191 |
|
$4.7143 | Buy Now |
|
DISTI #
5cd92ee1cd7c1c4c388b6106
|
Samtec | Classic PCB Header Strips, 0.100" pitch RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Bulk | 191 |
|
$1.5290 / $5.5300 | Buy Now |
|
DISTI #
85037802
|
Verical | Conn Unshrouded Header HDR 40 POS 2.54mm Solder ST Top Entry Thru-Hole Bulk RoHS: Compliant Min Qty: 2 Package Multiple: 1 | Americas - 191 |
|
$4.7143 | Buy Now |
|
|
Powell Electronics | .100 Terminal Strip Min Qty: 1 | 126 |
|
$3.4110 / $5.5300 | Buy Now |
US Tariff Estimator: TSW-120-30-G-D by Samtec Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for TSW-120-30-G-D
TSW-120-30-G-D Part Data Attributes
|
|
TSW-120-30-G-D
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
TSW-120-30-G-D
Samtec Inc
Board Connector, 40 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Rohs Compliant | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8536.69.40.40 | |
| Additional Feature | E.L.P. | |
| Body Breadth | 0.2 Inch | |
| Body Depth | 0.1 Inch | |
| Body Length | 2 Inch | |
| Connector Type | Board Connector | |
| Contact Finish Mating | Gold (10) Over Nickel | |
| Contact Finish Termination | Gold (Au) - With Nickel (Ni) Barrier | |
| Contact Gender | Male | |
| Contact Material | Phosphor Bronze | |
| Contact Pattern | Rectangular | |
| Contact Resistance | 15 MΩ | |
| Contact Style | Sq Pin-Skt | |
| DIN Conformance | No | |
| Durability | 1000 Cycles | |
| Filter Feature | No | |
| IEC Conformance | No | |
| Insulation Resistance | 5000000000 Ω | |
| Insulator Color | Black | |
| Insulator Material | Polybutylene Terephthalate | |
| JESD-609 Code | e4 | |
| MIL Conformance | No | |
| Mating Contact Pitch | 0.1 Inch | |
| Mating Contact Row Spacing | 0.1 Inch | |
| Mating Information | Multiple Mating Parts Available | |
| Mixed Contacts | No | |
| Mounting Option 1 | Locking | |
| Mounting Style | Straight | |
| Mounting Type | Board | |
| Number Of Connectors | One | |
| Number Of PCB Rows | 2 | |
| Number of Rows Loaded | 2 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Option | General Purpose | |
| PCB Contact Pattern | Rectangular | |
| PCB Contact Row Spacing | 2.54 Mm | |
| Plating Thickness | 10u Inch | |
| Rated Current (Signal) | 5.2 A | |
| Reference Standard | Ul | |
| Terminal Pitch | 2.54 Mm | |
| Termination Type | Solder | |
| Total Number of Contacts | 40 | |
| UL Flammability Code | 94V-0 |
Alternate Parts for TSW-120-30-G-D
This table gives cross-reference parts and alternative options found for TSW-120-30-G-D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSW-120-30-G-D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 70287-1018 | Molex | $2.1550 | Board Connector, 40 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | TSW-120-30-G-D vs 70287-1018 |
| HTSW-120-25-F-D | Samtec Inc | $2.1900 | Board Connector, 40 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE | TSW-120-30-G-D vs HTSW-120-25-F-D |
| TSW-120-14-G-D | Samtec Inc | $2.5976 | Board Connector, 40 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle, ROHS COMPLIANT | TSW-120-30-G-D vs TSW-120-14-G-D |
| HTSW-120-29-G-D | Samtec Inc | $4.3139 | Board Connector, 40 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE | TSW-120-30-G-D vs HTSW-120-29-G-D |
| 70287-1067 | Molex | Check for Price | Board Connector, 40 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | TSW-120-30-G-D vs 70287-1067 |
| HTSW-120-30-L-D | Samtec Inc | Check for Price | Board Connector, 40 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE | TSW-120-30-G-D vs HTSW-120-30-L-D |
| CH220G3E-EPD-BA | Teka Interconnection Systems | Check for Price | Board Connector, 40 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Wire Wrap Terminal, Receptacle | TSW-120-30-G-D vs CH220G3E-EPD-BA |
| SL2-040-S140/12-88 | E-tec Interconnect Ltd | Check for Price | Board Connector, 40 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle | TSW-120-30-G-D vs SL2-040-S140/12-88 |
| 75844-831-40 | Amphenol Communications Solutions | Check for Price | Board Connector, 40 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | TSW-120-30-G-D vs 75844-831-40 |
| SL2-040-S135/10-88 | E-tec Interconnect Ltd | Check for Price | Board Connector, 40 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle | TSW-120-30-G-D vs SL2-040-S135/10-88 |