Part Details for TSX68332MA16 by e2v technologies
Overview of TSX68332MA16 by e2v technologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Part Details for TSX68332MA16
TSX68332MA16 CAD Models
TSX68332MA16 Part Data Attributes
|
TSX68332MA16
e2v technologies
Buy Now
Datasheet
|
Compare Parts:
TSX68332MA16
e2v technologies
RISC Microcontroller, 32-Bit, CMOS, CQFP132, CERQUAD-132
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TELEDYNE E2V (UK) LTD | |
Part Package Code | QFP | |
Package Description | CERQUAD-132 | |
Pin Count | 132 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.31.00.01 | |
Has ADC | NO | |
Address Bus Width | 24 | |
Bit Size | 32 | |
Clock Frequency-Max | 16.78 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | 16 | |
JESD-30 Code | S-GQFP-G132 | |
Length | 22.355 mm | |
Number of I/O Lines | 24 | |
Number of Terminals | 132 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
PWM Channels | NO | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | QFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.52 mm | |
Speed | 16.78 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.64 mm | |
Terminal Position | QUAD | |
Width | 22.355 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for TSX68332MA16
This table gives cross-reference parts and alternative options found for TSX68332MA16. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSX68332MA16, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC68332CFC16 | IC,MICROCONTROLLER,32-BIT,68000 CPU,CMOS,QFP,132PIN,PLASTIC | Freescale Semiconductor | TSX68332MA16 vs MC68332CFC16 |
5962-9150101MYA | Microcontroller, 32-Bit, 16.78MHz, CMOS, QFP-132 | Thales Components Corp | TSX68332MA16 vs 5962-9150101MYA |
MC68332ACFC16 | 32-BIT, 16MHz, MICROCONTROLLER, PQFP132, 0.950 X 0.950 INCH, 0.025 INCH PITCH, PLASTIC, QFP-132 | Freescale Semiconductor | TSX68332MA16 vs MC68332ACFC16 |
MC68332ACEH16 | 32-BIT, 16MHz, MICROCONTROLLER, PQFP132 | NXP Semiconductors | TSX68332MA16 vs MC68332ACEH16 |
MC68332VFC16 | 32-BIT, 16MHz, MICROCONTROLLER, PQFP132 | NXP Semiconductors | TSX68332MA16 vs MC68332VFC16 |
TSX68332MA16 | RISC Microcontroller, 32-Bit, CMOS, CQFP132, CERAMIC, QFP-132 | Thales Group | TSX68332MA16 vs TSX68332MA16 |
5962-9150101MYX | Microcontroller, 32-Bit, 16.78MHz, CMOS, QFP-132 | Atmel Corporation | TSX68332MA16 vs 5962-9150101MYX |
MC68332CFC16 | Microcontroller, 32-Bit, 68000 CPU, 16.78MHz, HCMOS, PQFP132, PLASTIC, QFP-132 | Motorola Semiconductor Products | TSX68332MA16 vs MC68332CFC16 |
5962-9150101MXX | Microcontroller, 32-Bit, 16.78MHz, CMOS, CQFP132 | Thales Group | TSX68332MA16 vs 5962-9150101MXX |
TS68332MAB/C16 | Microcontroller, 32-Bit, 68000 CPU, 16.78MHz, HCMOS, CQFP132, CERQUAD-132 | Atmel Corporation | TSX68332MA16 vs TS68332MAB/C16 |