Memory
TT28HT010N-25EM
Twilight Technology Inc
Description: EEPROM, 128KX8, 250ns, Parallel, CMOS, CDIP32, CERAMIC, SIDE BRAZED, DIP-32

Overview of TT28HT010N-25EM by Twilight Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
LTC4425EMSE#PBF Analog Devices Lin SuperCap Chr w/ C-Limed Id
LTC3725EMSE#TRPBF Analog Devices 1x-Switch For Cntr & Gate Drvr
LTC3725EMSE#PBF Analog Devices 1x-Switch For Cntr & Gate Drvr

CAD Models for TT28HT010N-25EM by Twilight Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TT28HT010N-25EM by Twilight Technology Inc

TT28HT010N-25EM
Twilight Technology Inc
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
TWILIGHT TECHNOLOGY INC
Part Package Code
DIP
Package Description
DIP,
Pin Count
32
Reach Compliance Code
unknown
ECCN Code
3A001.A.2.A
HTS Code
8542.32.00.51
Access Time-Max
250 ns
JESD-30 Code
R-CDIP-T32
Length
40.64 mm
Memory Density
1048576 bit
Memory IC Type
EEPROM
Memory Width
8
Number of Functions
1
Number of Terminals
32
Number of Words
131072 words
Number of Words Code
128000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
175 °C
Operating Temperature-Min
-55 °C
Organization
128KX8
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Code
DIP
Package Shape
RECTANGULAR
Package Style
IN-LINE
Parallel/Serial
PARALLEL
Programming Voltage
5 V
Seated Height-Max
4.191 mm
Supply Voltage-Max (Vsup)
5.25 V
Supply Voltage-Min (Vsup)
4.75 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
MILITARY
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Width
15.24 mm
Write Cycle Time-Max (tWC)
10 ms
Want to compare parts?
  1. TT28HT010N-25EM
    Twilight Technology Inc
    EEPROM, 128KX8, 250ns, Parallel, CMOS, CDIP32, CERAMIC, SIDE BRAZED, DIP-32
    VS

Alternate Parts for TT28HT010N-25EM

This table gives cross-reference parts and alternative options found for TT28HT010N-25EM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TT28HT010N-25EM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
5962-3826701MXA EEPROM, 128KX8, 250ns, Parallel, CMOS, CDIP32, 0.600 INCH, CERAMIC, DIP-32 Micross Components TT28HT010N-25EM vs 5962-3826701MXA
FT28C010-25CMB-X EEPROM, 128KX8, 250ns, Parallel, CMOS, CDIP32, SIDE BRAZED, CERAMIC, DIP-32 Force Technologies Ltd TT28HT010N-25EM vs FT28C010-25CMB-X
5962-3826701MXB EEPROM, 128KX8, 250ns, Parallel, CMOS, CDIP32, CERAMIC, DIP-32 Xicor Inc TT28HT010N-25EM vs 5962-3826701MXB
5962-3826701MXX EEPROM, 128KX8, 250ns, Parallel, CMOS, CDIP32, 0.600 INCH, CERDIP-32 Teledyne e2v TT28HT010N-25EM vs 5962-3826701MXX
FT28C010-25CM-AT EEPROM, 128KX8, 250ns, Parallel, CMOS, CDIP32, SIDE BRAZED, CERAMIC, DIP-32 Force Technologies Ltd TT28HT010N-25EM vs FT28C010-25CM-AT
X28C010C-25 EEPROM, 128KX8, 250ns, Parallel, CMOS, CDIP32, SIDE BRAZED, DIP-32 Xicor Inc TT28HT010N-25EM vs X28C010C-25
FT28C010-25CMB-AT EEPROM, 128KX8, 250ns, Parallel, CMOS, CDIP32, SIDE BRAZED, CERAMIC, DIP-32 Force Technologies Ltd TT28HT010N-25EM vs FT28C010-25CMB-AT
X28C010DI-25 EEPROM, 128KX8, 250ns, Parallel, CMOS, CDIP32, HERMETIC SEALED, CERDIP-32 Xicor Inc TT28HT010N-25EM vs X28C010DI-25
X28C010DM-25 EEPROM, 128KX8, 250ns, Parallel, CMOS, CDIP32, HERMETIC SEALED, CERDIP-32 Xicor Inc TT28HT010N-25EM vs X28C010DM-25
5962-3826701MXA EEPROM, 128KX8, 250ns, Parallel, CMOS, CDIP32, CERAMIC, DIP-32 Teledyne e2v TT28HT010N-25EM vs 5962-3826701MXA
Part Number Description Manufacturer Compare
WME128K8-250CQ EEPROM, 128KX8, 250ns, Parallel, CMOS, CDIP32, 0.600 INCH, HERMETIC SEALED, SINGLE CAVITY, SIDE BRAZED, CERAMIC, DIP-32 Microsemi Corporation TT28HT010N-25EM vs WME128K8-250CQ
X28C010F-25 EEPROM, 128KX8, 250ns, Parallel, CMOS, CDFP32, CERAMIC, FP-32 Xicor Inc TT28HT010N-25EM vs X28C010F-25
WME128K8-250CQE EEPROM, 128KX8, 250ns, Parallel, CMOS, CDIP32, 0.600 INCH, SINGLE CAVITY, HERMETIC SEALED, SIDE BRAZED, CERAMIC, DIP-32 Microsemi Corporation TT28HT010N-25EM vs WME128K8-250CQE
FT28C010-25DMB EEPROM, 128KX8, 250ns, Parallel, CMOS, CDIP32, 0.600 INCH, CERAMIC, DIP-32 Force Technologies Ltd TT28HT010N-25EM vs FT28C010-25DMB
FT28C010-25CM-AT EEPROM, 128KX8, 250ns, Parallel, CMOS, CDIP32, SIDE BRAZED, CERAMIC, DIP-32 Force Technologies Ltd TT28HT010N-25EM vs FT28C010-25CM-AT
FM28C010-250/B EEPROM, 128KX8, 250ns, Parallel, CMOS, CDFP32 LSI Corporation TT28HT010N-25EM vs FM28C010-250/B
PYX28C010-25L32MB EEPROM, 128KX8, 250ns, Parallel, CMOS, CQCC32, 0.550 X 0.450 INCH, CERAMIC, LCC-32 Pyramid Semiconductor Corporation TT28HT010N-25EM vs PYX28C010-25L32MB
FT28C010-25CMB-X EEPROM, 128KX8, 250ns, Parallel, CMOS, CDIP32, SIDE BRAZED, CERAMIC, DIP-32 Force Technologies Ltd TT28HT010N-25EM vs FT28C010-25CMB-X
X28C010J-25 EEPROM, 128KX8, 250ns, Parallel, CMOS, PQCC32, PLASTIC, LCC-32 Xicor Inc TT28HT010N-25EM vs X28C010J-25
FT28C010-25L-AT EEPROM, 128KX8, 250ns, Parallel, CMOS, CQCC44, CERAMIC, LCC-44 Force Technologies Ltd TT28HT010N-25EM vs FT28C010-25L-AT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TT28HT010N-25EM by Twilight Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TT28HT010N-25EM by Twilight Technology Inc

Select Manufacturer
Which Manufacturer of TT28HT010N-25EM would you like to use for your alert(s)?
  • Please alert me when TT28HT010N-25EM inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TT28HT010N-25EM alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TT28HT010N-25EM to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TT28HT010N-25EM alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TT28HT010N-25EM.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TT28HT010N-25EM by Twilight Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: