Part Details for TTC1-682W+ by Mini-Circuits
Results Overview of TTC1-682W+ by Mini-Circuits
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TTC1-682W+ Information
TTC1-682W+ by Mini-Circuits is a Telecom Transformer.
Telecom Transformers are under the broader part category of Transformers.
Transformers are passive components that transfer electrical energy between circuits and adjust voltage levels through electromagnetic induction. They are crucial for applications like power transmission and reducing voltage for low-voltage devices. Read more about Transformers on our Transformers part category page.
Price & Stock for TTC1-682W+
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
3157-TTC1-682W+-ND
|
DigiKey | 1:1 C&W XFMR, 800 MHZ - 6.8 GHZ Min Qty: 1000 Lead time: 10 Weeks Container: Bag | Temporarily Out of Stock |
|
$8.2800 | Buy Now |
|
DISTI #
139-TTC1-682W+
|
Mouser Electronics | Audio Transformers / Signal Transformers 1:1 CORE & WIRE Transformer, 800 MHz - 6.8 GHz, 50? RoHS: Compliant | 479 |
|
$9.7300 / $19.4600 | Buy Now |