Part Details for TTDLF3000SD by Coilcraft Inc
Overview of TTDLF3000SD by Coilcraft Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for TTDLF3000SD
TTDLF3000SD CAD Models
TTDLF3000SD Part Data Attributes:
|
TTDLF3000SD
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
TTDLF3000SD
Coilcraft Inc
Data Line Filter, 3 Function(s), 0.1A, PACKAGE-8
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | COILCRAFT INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
DC Resistance-Max | 0.25 Ω | |
Filter Type | DATA LINE FILTER | |
Height | 3.94 mm | |
Inductance | 5 µH | |
JESD-609 Code | e0 | |
Length | 8.13 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 3 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TAPE AND REEL | |
Rated Current | 0.1 A | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Width | 5.03 mm |
Alternate Parts for TTDLF3000SD
This table gives cross-reference parts and alternative options found for TTDLF3000SD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TTDLF3000SD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TTDLF3000LD | Data Line Filter, 3 Function(s), 0.1A, ROHS COMPLIANT PACKAGE-8 | Coilcraft Inc | TTDLF3000SD vs TTDLF3000LD |
TTDLF3000 | 3 FUNCTIONS, 0.1A, DATA LINE FILTER, SURFACE MOUNT PACKAGE-8 | Coilcraft Inc | TTDLF3000SD vs TTDLF3000 |
TTDLF3000LB | Data Line Filter, 3 Function(s), 0.1A, ROHS COMPLIANT PACKAGE-8 | Coilcraft Inc | TTDLF3000SD vs TTDLF3000LB |
TTDLF3000SC | Data Line Filter, 3 Function(s), 0.1A, PACKAGE-8 | Coilcraft Inc | TTDLF3000SD vs TTDLF3000SC |
TTDLF3000SB | Data Line Filter, 3 Function(s), 0.1A, PACKAGE-8 | Coilcraft Inc | TTDLF3000SD vs TTDLF3000SB |
TTDLF3000LC | Data Line Filter, 3 Function(s), 0.1A, ROHS COMPLIANT PACKAGE-8 | Coilcraft Inc | TTDLF3000SD vs TTDLF3000LC |