| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TTLFPCM-0.4 | Engineered Components Co | Check for Price | Clock Generator, 0.4MHz, Bipolar, PDIP9 | TTLDFMM-2 vs TTLFPCM-0.4 |
Part Details for TTLDFMM-2 by Engineered Components Co
Results Overview of TTLDFMM-2 by Engineered Components Co
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (1 option)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TTLDFMM-2 Information
TTLDFMM-2 by Engineered Components Co is a Clock Generator.
Clock Generators are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
US Tariff Estimator: TTLDFMM-2 by Engineered Components Co
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
TTLDFMM-2 Part Data Attributes
|
|
TTLDFMM-2
Engineered Components Co
Buy Now
Datasheet
|
Compare Parts:
TTLDFMM-2
Engineered Components Co
Clock Generator, 2MHz, MOS, PDIP4
|
| Part Life Cycle Code | Obsolete | |
| Part Package Code | DIP | |
| Package Description | 0.250 Inch Height, Plastic, Module, Dip-14/4 | |
| Pin Count | 14/4 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| JESD-30 Code | R-PDIP-T4 | |
| Length | 20.32 Mm | |
| Number of Terminals | 4 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Output Clock Frequency-Max | 2 Mhz | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | DIP | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Primary Clock/Crystal Frequency-Nom | 0.4 Mhz | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 6.35 Mm | |
| Supply Voltage-Max | 5.25 V | |
| Supply Voltage-Min | 4.75 V | |
| Supply Voltage-Nom | 5 V | |
| Surface Mount | No | |
| Technology | Mos | |
| Temperature Grade | Commercial | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Width | 7.62 Mm | |
| uPs/uCs/Peripheral ICs Type | Clock Generator, Other |
Alternate Parts for TTLDFMM-2
This table gives cross-reference parts and alternative options found for TTLDFMM-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TTLDFMM-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.