| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| DDU-4-1200 | Data Delay Devices Inc | Check for Price | Active Delay Line, 1-Func, 5-Tap, True Output, Hybrid, DMA14 | TTLDM-200 vs DDU-4-1200 |
| 5TS8SL-200 | Unicom Electronic Corp | Check for Price | Active Delay Line, 1-Func, 5-Tap, True Output, PSIP8 | TTLDM-200 vs 5TS8SL-200 |
| DDU-66C-200ME7 | Data Delay Devices Inc | Check for Price | Active Delay Line, 1-Func, 5-Tap, True Output, CMOS, DIP8 | TTLDM-200 vs DDU-66C-200ME7 |
| SSFLDM-TTL-200F | Engineered Components Co | Check for Price | Active Delay Line, 1-Func, 5-Tap, True Output, TTL | TTLDM-200 vs SSFLDM-TTL-200F |
| DDU-66C-200MD4 | Data Delay Devices Inc | Check for Price | Active Delay Line, 1-Func, 5-Tap, True Output, CMOS, DSO14 | TTLDM-200 vs DDU-66C-200MD4 |
| AIDM-200J | Rhombus Industries Inc | Check for Price | Active Delay Line, 1-Func, 5-Tap, True Output, TTL, PDSO8 | TTLDM-200 vs AIDM-200J |
| 14HT5201 | Allen Avionics Inc | Check for Price | Active Delay Line, 1-Func, 5-Tap, True Output, PDIP8 | TTLDM-200 vs 14HT5201 |
| EP9127-RC | PCA Electronics Inc | Check for Price | Active Delay Line, 1-Func, 5-Tap, True Output, DSO14 | TTLDM-200 vs EP9127-RC |
| ACMDM-200 | Rhombus Industries Inc | Check for Price | Active Delay Line, 1-Func, 5-Tap, True Output, CMOS, PDIP8 | TTLDM-200 vs ACMDM-200 |
| 84310 | Lexor | Check for Price | Active Delay Line, 1-Func, 5-Tap, True Output, TTL, PDIP8 | TTLDM-200 vs 84310 |
Part Details for TTLDM-200 by Engineered Components Co
Results Overview of TTLDM-200 by Engineered Components Co
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TTLDM-200 Information
TTLDM-200 by Engineered Components Co is a Delay Line.
Delay Lines are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for TTLDM-200
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Quest Components | DELAY LINE,FIXED TAPS,1-LINE,5-TAP,HYBRID,DIP,14PIN,PLASTIC | 3 |
|
$26.0000 | Buy Now |
US Tariff Estimator: TTLDM-200 by Engineered Components Co
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
TTLDM-200 Part Data Attributes
|
|
TTLDM-200
Engineered Components Co
Buy Now
Datasheet
|
Compare Parts:
TTLDM-200
Engineered Components Co
Active Delay Line, 1-Func, 5-Tap, True Output, TTL, PDIP8
|
| Part Life Cycle Code | Obsolete | |
| Part Package Code | DIP | |
| Package Description | 0.250 Inch Height, Plastic, Module, Dip-14/8 | |
| Pin Count | 14/8 | |
| HTS Code | 8542.39.00.60 | |
| Additional Feature | Tap To Tap Delay Tol.[Ns] Varies; Burned-In To Level B Of Mil-Std-883; Typ. Icc = 60ma | |
| Family | Ttl | |
| JESD-30 Code | R-PDIP-T8 | |
| JESD-609 Code | e0 | |
| Length | 20.32 Mm | |
| Logic IC Type | Active Delay Line | |
| Number of Functions | 1 | |
| Number of Taps/Steps | 5 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Output Polarity | True | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | DIP | |
| Package Equivalence Code | DIP14,.3 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Programmable Delay Line | No | |
| Prop. Delay@Nom-Sup | 200 Ns | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 6.35 Mm | |
| Supply Voltage-Max (Vsup) | 5.25 V | |
| Supply Voltage-Min (Vsup) | 4.75 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | No | |
| Technology | Ttl | |
| Temperature Grade | Commercial | |
| Terminal Finish | Tin Lead | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Total Delay-Nom (td) | 200 Ns | |
| Width | 7.62 Mm |
Alternate Parts for TTLDM-200
This table gives cross-reference parts and alternative options found for TTLDM-200. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TTLDM-200, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.