Part Details for TTS-S12-6014-NAT by SPC Multicomp
Results Overview of TTS-S12-6014-NAT by SPC Multicomp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TTS-S12-6014-NAT Information
TTS-S12-6014-NAT by SPC Multicomp is a Non-linear Resistor.
Non-linear Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| 64991-S12-3RLF | Amphenol Communications Solutions | 64991-S12-3RLF-GUIDE PIN 100 SHRD HDR | |
| 91601-423LF | Amphenol Communications Solutions | Dubox® 2.54mm, Board to Board Connector, PCB Mounted Receptacle, Vertical , Surface Mount, Dual Entry ,Single row , 23 Positions, 2.54mm (0.100in) Pitch | |
| 91601-408ALF | Amphenol Communications Solutions | Dubox® 2.54mm, Board to Board Connector, PCB Mounted Receptacle, Vertical , Surface Mount, Dual Entry ,Single row , 8 Positions, 2.54mm (0.100in) Pitch |
Price & Stock for TTS-S12-6014-NAT
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
81N2703
|
Newark | Heat Shrink Tubing, 3.81Mm Id, Ptfe, Natural, Pk Of 14 6"l Pcs, Shrink Ratio:2:1, I.d. Supplied - Imperial:0.15", I.d. Supplied - Metric:3.81Mm, Shrink Tubing/Boot Colour:Natural, Length - Imperial:6", Length - Metric:152.4Mm Rohs Compliant: Yes |Multicomp Pro TTS-S12-6014-NAT RoHS: Compliant Min Qty: 10 Package Multiple: 14 Date Code: 0 Container: Pack | 0 |
|
Buy Now |