| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TTS2B474H4393F | MERITEK Electronics Corporation | Check for Price | NTC Thermistor, 470000ohm, Through Hole Mount | TTS2B474H4393D vs TTS2B474H4393F |
| TTS2B474H4393P | MERITEK Electronics Corporation | Check for Price | NTC Thermistor, 470000ohm, Through Hole Mount | TTS2B474H4393D vs TTS2B474H4393P |
| TTS2B474H4393M | MERITEK Electronics Corporation | Check for Price | NTC Thermistor, 470000ohm, Through Hole Mount | TTS2B474H4393D vs TTS2B474H4393M |
| TTS2B474H4393E | MERITEK Electronics Corporation | Check for Price | NTC Thermistor, 470000ohm, Through Hole Mount | TTS2B474H4393D vs TTS2B474H4393E |
| TTS2B474H4393N | MERITEK Electronics Corporation | Check for Price | NTC Thermistor, 470000ohm, Through Hole Mount | TTS2B474H4393D vs TTS2B474H4393N |
Part Details for TTS2B474H4393D by MERITEK Electronics Corporation
Results Overview of TTS2B474H4393D by MERITEK Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TTS2B474H4393D Information
TTS2B474H4393D by MERITEK Electronics Corporation is a Temperature Dependent Resistor (NTC/PTC).
Temperature Dependent Resistors (NTC/PTC) are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
US Tariff Estimator: TTS2B474H4393D by MERITEK Electronics Corporation
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
TTS2B474H4393D Part Data Attributes
|
|
TTS2B474H4393D
MERITEK Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
TTS2B474H4393D
MERITEK Electronics Corporation
NTC Thermistor, 470000ohm, Through Hole Mount
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | , | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.40.80.70 | |
| JESD-609 Code | e4 | |
| Mounting Feature | Through Hole Mount | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 100 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Style | Radial | |
| Rated Power Dissipation (P) | 0.045 W | |
| Rated Temperature | 25 °C | |
| Resistance | 470000 Ω | |
| Resistor Type | Ntc Thermistor | |
| Surface Mount | No | |
| Terminal Finish | Silver (Ag) | |
| Terminal Placement | Radial | |
| Terminal Shape | Wire | |
| Thermal Sensitivity Index | 4390 K | |
| Thermistor Application | Temperature Sensing | |
| Tolerance | 3% |
Alternate Parts for TTS2B474H4393D
This table gives cross-reference parts and alternative options found for TTS2B474H4393D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TTS2B474H4393D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.