Part Details for TUSB1105RGTR by Texas Instruments
Results Overview of TUSB1105RGTR by Texas Instruments
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TUSB1105RGTR Information
TUSB1105RGTR by Texas Instruments is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| TUSB1105RGTR | Texas Instruments | Advanced Universal Serial Bus Transcievers 16-VQFN -40 to 85 | |
| TUSB1105RGTRG4 | Texas Instruments | Advanced Universal Serial Bus Transcievers 16-VQFN -40 to 85 |
Price & Stock for TUSB1105RGTR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
296-21921-1-ND
|
DigiKey | IC TRANSCEIVER HALF 1/1 16VQFN Min Qty: 1 Container: Cut Tape |
1247 Cut Tape |
|
$1.3250 / $2.3800 | Buy Now |
|
DISTI #
296-21921-2-ND
|
DigiKey | IC TRANSCEIVER HALF 1/1 16VQFN Min Qty: 3000 Container: Tape & Reel |
1247 Tape & Reel |
|
$1.2008 / $1.2251 | Buy Now |
|
DISTI #
296-21921-6-ND
|
DigiKey | IC TRANSCEIVER HALF 1/1 16VQFN Min Qty: 1 Container: Digi-Reel |
0 Digi-Reel® |
|
$1.3250 / $2.3800 | Buy Now |
|
DISTI #
595-TUSB1105RGTR
|
Mouser Electronics | USB Interface IC Advanced Univ Serial Bus Transcvrs RoHS: Compliant | 5625 |
|
$1.2000 / $2.3800 | Buy Now |
|
|
Bristol Electronics | USB Transceiver 1TR 12Mbps 16-Pin VQFN EP T/R Min Qty: 1 | 410 |
|
$0.8438 / $2.2500 | Buy Now |
|
|
Bristol Electronics | USB Transceiver 1TR 12Mbps 16-Pin VQFN EP T/R | 244 |
|
RFQ | |
|
|
Quest Components | BUS TRANSCEIVER, USB SERIES, 1-FUNC, 1-BIT, TRUE OUTPUT, CMOS, PQCC16 | 328 |
|
$0.9750 / $3.0000 | Buy Now |
|
DISTI #
TUSB1105RGTR
|
TME | IC: USB interface, USB 2.0, transceiver, 1.65÷3.6VDC, VQFN16 Min Qty: 1 | 0 |
|
$1.0600 / $1.9400 | RFQ |
|
|
NexGen Digital | 2409 |
|
RFQ | ||
|
|
Sense Electronic Company Limited | QFN-16 | 17500 |
|
RFQ |
US Tariff Estimator: TUSB1105RGTR by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
TUSB1105RGTR CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TUSB1105RGTR Part Data Attributes
|
|
TUSB1105RGTR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TUSB1105RGTR
Texas Instruments
Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, PQCC16
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | QFN | |
| Pin Count | 16 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.90 | |
| Differential Output | Yes | |
| Driver Number of Bits | 1 | |
| Input Characteristics | Differential Schmitt Trigger | |
| Interface IC Type | Line Transceiver | |
| JESD-30 Code | S-PQCC-N16 | |
| JESD-609 Code | e4 | |
| Length | 3 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 16 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Low Current-Max | 0.002 A | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | HVQCCN | |
| Package Equivalence Code | LCC16,.12SQ,20 | |
| Package Shape | Square | |
| Package Style | Chip Carrier, Heat Sink/Slug, Very Thin Profile | |
| Peak Reflow Temperature (Cel) | 260 | |
| Receive Delay-Max | 18 Ns | |
| Receiver Number of Bits | 1 | |
| Seated Height-Max | 1 Mm | |
| Supply Current-Max | 8 Ma | |
| Supply Voltage-Max | 5.5 V | |
| Supply Voltage-Min | 4 V | |
| Supply Voltage-Nom | 5 V | |
| Surface Mount | Yes | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | No Lead | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Quad | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Transmit Delay-Max | 18 Ns | |
| Width | 3 Mm |
TUSB1105RGTR Frequently Asked Questions (FAQ)
-
Texas Instruments provides a recommended PCB layout in the TUSB1105RGTR datasheet, but it's also recommended to follow the USB 3.0 specification for PCB layout guidelines. A good rule of thumb is to keep the signal traces short and away from noise sources, and to use a solid ground plane to reduce EMI.
-
To ensure signal integrity, it's essential to follow proper PCB design and layout practices, such as using differential pairs, minimizing trace lengths, and avoiding vias and stubs. Additionally, using a signal integrity analysis tool can help identify potential issues before prototyping.
-
The TUSB1105RGTR supports cable lengths up to 3 meters, as specified in the USB 3.0 specification. However, the actual cable length may vary depending on the specific application and the quality of the cable.
-
Yes, the TUSB1105RGTR is backward compatible with USB 2.0 hosts. However, the device will operate at USB 2.0 speeds, and some features may not be available. It's recommended to check the specific requirements of the application to ensure compatibility.
-
The TUSB1105RGTR has built-in power management features, including automatic power management and suspend modes. It's essential to follow the power management guidelines in the datasheet and to ensure that the device is properly configured for the specific application.