Part Details for TUSB2046BIVFRG3 by Texas Instruments
Overview of TUSB2046BIVFRG3 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TUSB2046BIVFRG3
TUSB2046BIVFRG3 CAD Models
TUSB2046BIVFRG3 Part Data Attributes
|
TUSB2046BIVFRG3
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TUSB2046BIVFRG3
Texas Instruments
UNIVERSAL SERIAL BUS CONTROLLER, PQFP32
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | LQFP, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | ||
Bus Compatibility | USB | |
Clock Frequency-Max | 6 MHz | |
Data Transfer Rate-Max | 12 MBps | |
External Data Bus Width | ||
JESD-30 Code | S-PQFP-G32 | |
Length | 7 mm | |
Number of Terminals | 32 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LQFP | |
Package Equivalence Code | QFP32,.35SQ,32 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE | |
Seated Height-Max | 1.6 mm | |
Supply Current-Max | 40 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | BUS CONTROLLER, UNIVERSAL SERIAL BUS |
Alternate Parts for TUSB2046BIVFRG3
This table gives cross-reference parts and alternative options found for TUSB2046BIVFRG3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TUSB2046BIVFRG3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TUSB2046BVFRG4 | 4-port USB 2.0 12-Mbps USB full-speed hub 32-LQFP 0 to 70 | Texas Instruments | TUSB2046BIVFRG3 vs TUSB2046BVFRG4 |
TUSB2046BIVFR | 4-Port USB 2.0 12 Mbps USB Hub 32-LQFP -40 to 85 | Texas Instruments | TUSB2046BIVFRG3 vs TUSB2046BIVFR |
TUSB2046BVFR | 4-port USB 2.0 12-Mbps USB full-speed hub 32-LQFP 0 to 70 | Texas Instruments | TUSB2046BIVFRG3 vs TUSB2046BVFR |
TUSB2046BVF | 4-port USB 2.0 12-Mbps USB full-speed hub 32-LQFP 0 to 70 | Texas Instruments | TUSB2046BIVFRG3 vs TUSB2046BVF |