Part Details for TUSB2136PM by Texas Instruments
Results Overview of TUSB2136PM by Texas Instruments
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TUSB2136PM Information
TUSB2136PM by Texas Instruments is a Bus Controller.
Bus Controllers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for TUSB2136PM
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
296-11090-ND
|
DigiKey | IC USB HUB I/O CONTROL 64-LQFP Container: Tray |
0 Tray |
|
Buy Now | |
|
DISTI #
86297989
|
Verical | Full Speed Hub Controller 3.3V Tray 64-Pin LQFP RoHS: Compliant Min Qty: 60 Package Multiple: 1 Date Code: 1801 | Americas - 2920 |
|
$5.3500 / $6.3000 | Buy Now |
|
DISTI #
86293896
|
Verical | Full Speed Hub Controller 3.3V Tray 64-Pin LQFP RoHS: Compliant Min Qty: 60 Package Multiple: 1 Date Code: 0701 | Americas - 1842 |
|
$5.3500 / $6.3000 | Buy Now |
|
DISTI #
86297449
|
Verical | Full Speed Hub Controller 3.3V Tray 64-Pin LQFP RoHS: Compliant Min Qty: 60 Package Multiple: 1 Date Code: 1601 | Americas - 1450 |
|
$5.3500 / $6.3000 | Buy Now |
|
DISTI #
86292478
|
Verical | Full Speed Hub Controller 3.3V Tray 64-Pin LQFP RoHS: Compliant Min Qty: 60 Package Multiple: 1 | Americas - 128 |
|
$5.9875 / $6.3000 | Buy Now |
|
|
Bristol Electronics | Full Speed Hub Controller 3.3V Tray 64-Pin LQFP Min Qty: 1 | 12 |
|
$6.6690 / $10.2600 | Buy Now |
|
|
Bristol Electronics | Full Speed Hub Controller 3.3V Tray 64-Pin LQFP | 8 |
|
RFQ | |
|
|
Quest Components | 9 |
|
$6.7500 / $13.5000 | Buy Now | |
|
|
Rochester Electronics | USB Bus Controller, CMOS, PQFP64 RoHS: Compliant Status: Obsolete Min Qty: 1 | 7356 |
|
$4.0300 / $5.0400 | Buy Now |
|
|
Chip Stock | Full-Speed 12Mbps USB 2 port Hub With General-Purpose 8052 MCU 64-LQFP 0 to 70 | 3850 |
|
RFQ |
US Tariff Estimator: TUSB2136PM by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
TUSB2136PM Part Data Attributes
|
|
TUSB2136PM
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TUSB2136PM
Texas Instruments
USB Bus Controller, CMOS, PQFP64
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | QFP | |
| Package Description | Qfp-64 | |
| Pin Count | 64 | |
| HTS Code | 8542.31.00.30 | |
| Address Bus Width | ||
| Bus Compatibility | Usb | |
| Clock Frequency-Max | 20 Mhz | |
| Data Transfer Rate-Max | 0.004 Mbps | |
| External Data Bus Width | ||
| JESD-30 Code | S-PQFP-G64 | |
| JESD-609 Code | e4 | |
| Length | 10 Mm | |
| Moisture Sensitivity Level | 3 | |
| Number of Terminals | 64 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Package Body Material | Plastic/Epoxy | |
| Package Code | LFQFP | |
| Package Equivalence Code | QFP64,.47SQ,20 | |
| Package Shape | Square | |
| Package Style | Flatpack, Low Profile, Fine Pitch | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.6 Mm | |
| Supply Current-Max | 45 Ma | |
| Supply Voltage-Max | 3.6 V | |
| Supply Voltage-Min | 3 V | |
| Supply Voltage-Nom | 3.3 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Commercial | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Quad | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 10 Mm | |
| uPs/uCs/Peripheral ICs Type | Bus Controller, Universal Serial Bus |
TUSB2136PM Frequently Asked Questions (FAQ)
-
Texas Instruments provides a recommended PCB layout in the TUSB2136PM datasheet, which includes guidelines for component placement, routing, and thermal management. It's essential to follow these guidelines to ensure optimal performance and minimize electromagnetic interference (EMI).
-
The TUSB2136PM requires a specific power sequencing to ensure proper operation. The recommended power-up sequence is: VCC, then VBUS, and finally VDD. The power-down sequence should be reversed. It's essential to follow this sequence to prevent damage to the device.
-
The TUSB2136PM supports cable lengths up to 3 meters (10 feet) for USB 2.0 and 1.5 meters (5 feet) for USB 3.2 Gen 1. However, the actual cable length may vary depending on the specific application and cable quality.
-
The TUSB2136PM has an internal overcurrent protection (OCP) feature that can be enabled by connecting the OCP pin to VCC. The OCP threshold is programmable through the I2C interface. It's essential to implement OCP to prevent damage to the device and downstream components.
-
The TUSB2136PM has a thermal pad that must be connected to a solid ground plane to ensure effective heat dissipation. A thermal via or thermal pad connection to the PCB ground plane is recommended. Additionally, a heat sink or thermal interface material can be used to further improve thermal performance.