| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TUSB215RGYR | Texas Instruments | $2.0648 | CMOS, PQCC14 | TUSB215RGYT vs TUSB215RGYR |
| TUSB215IRGYR | Texas Instruments | $2.3748 | CMOS, PQCC14 | TUSB215RGYT vs TUSB215IRGYR |
| TUSB215IRGYT | Texas Instruments | $2.6836 | CMOS, PQCC14 | TUSB215RGYT vs TUSB215IRGYT |
| TUSB215QRGYRQ1 | Texas Instruments | $2.7866 | CMOS, PQCC14 | TUSB215RGYT vs TUSB215QRGYRQ1 |
| FE1.1 | Terminus | Check for Price | USB Bus Controller, CMOS, PQFP48 | TUSB215RGYT vs FE1.1 |
Part Details for TUSB215RGYT by Texas Instruments
Results Overview of TUSB215RGYT by Texas Instruments
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (5 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TUSB215RGYT Information
TUSB215RGYT by Texas Instruments is an Other Interface IC.
Other Interface ICs are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for TUSB215RGYT
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
2802930RL
|
Farnell | USB SIGNAL CONDITIONER, VQFN-14 COO: United States RoHS: Compliant Min Qty: 10 Lead time: 27 Weeks, 1 Days Container: Tape & Reel | 10 |
|
$3.5921 | Buy Now |
|
DISTI #
2802930
|
Farnell | USB SIGNAL CONDITIONER, VQFN-14 COO: United States RoHS: Compliant Min Qty: 1 Lead time: 27 Weeks, 1 Days Container: Cut Tape | 10 |
|
$3.5921 / $4.7222 | Buy Now |
|
DISTI #
296-47411-6-ND
|
DigiKey | IC INTERFACE SPECIALIZED 14VQFN Min Qty: 1 Container: Digi-Reel |
171 Digi-Reel® |
|
$3.5481 / $5.5600 | Buy Now |
|
DISTI #
296-47411-2-ND
|
DigiKey | IC INTERFACE SPECIALIZED 14VQFN Min Qty: 250 Container: Tape & Reel |
171 Tape & Reel |
|
$2.9187 / $3.1838 | Buy Now |
|
DISTI #
296-47411-1-ND
|
DigiKey | IC INTERFACE SPECIALIZED 14VQFN Min Qty: 1 Container: Cut Tape |
171 Cut Tape |
|
$3.5481 / $5.5600 | Buy Now |
|
DISTI #
V72:2272_18754947
|
Arrow Electronics | Full Speed USB 2.0 High Speed Signal Conditioner USB 2.0 5V T/R 14-Pin VQFN EP COO: Thailand RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks Date Code: 1719 Container: Cut Strips | Americas - 196 |
|
$2.9129 / $5.5489 | Buy Now |
|
DISTI #
595-TUSB215RGYT
|
Mouser Electronics | USB Interface IC USB 2.0 high speed s ignal conditioner w A 595-TUSB215RGYR RoHS: Compliant | 0 |
|
$3.1300 / $5.1900 | Order Now |
|
DISTI #
31667693
|
Verical | Full Speed USB 2.0 High Speed Signal Conditioner USB 2.0 5V T/R 14-Pin VQFN EP RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 1719 | Americas - 196 |
|
$1.7680 / $1.8590 | Buy Now |
|
DISTI #
V72:2272_18754947
|
Arrow Electronics | Full Speed USB 2.0 High Speed Signal Conditioner USB 2.0 5V T/R 14-Pin VQFN EP COO: Thailand RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks Date Code: 1719 Container: Cut Strips | Americas - 196 |
|
$2.9129 / $5.5489 | Buy Now |
|
DISTI #
31667693
|
Verical | Full Speed USB 2.0 High Speed Signal Conditioner USB 2.0 5V T/R 14-Pin VQFN EP COO: Thailand RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 1719 | Americas - 196 |
|
$1.7680 / $1.8590 | Buy Now |
US Tariff Estimator: TUSB215RGYT by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
TUSB215RGYT Part Data Attributes
|
|
TUSB215RGYT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TUSB215RGYT
Texas Instruments
CMOS, PQCC14
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.90 | |
| Date Of Intro | 2017-09-09 | |
| Interface IC Type | Usb Signal Conditioner | |
| JESD-30 Code | S-PQCC-N14 | |
| JESD-609 Code | e3 | |
| Length | 3.5 Mm | |
| Moisture Sensitivity Level | 2 | |
| Number of Channels | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 14 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Package Body Material | Plastic/Epoxy | |
| Package Code | HQCCN | |
| Package Shape | Square | |
| Package Style | Chip Carrier, Heat Sink/Slug | |
| Peak Reflow Temperature (Cel) | 260 | |
| Seated Height-Max | 1 Mm | |
| Supply Current-Max | 3 Ma | |
| Supply Voltage-Max | 5.5 V | |
| Supply Voltage-Min | 4.4 V | |
| Supply Voltage-Nom | 5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Terminal Finish | Matte Tin (Sn) - Annealed | |
| Terminal Form | No Lead | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Quad | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 3.5 Mm |
Alternate Parts for TUSB215RGYT
This table gives cross-reference parts and alternative options found for TUSB215RGYT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TUSB215RGYT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
TUSB215RGYT Frequently Asked Questions (FAQ)
-
Texas Instruments provides a recommended PCB layout in the TUSB215RGYT datasheet, which includes guidelines for component placement, routing, and grounding. It's essential to follow these guidelines to ensure optimal performance, especially for high-speed signals.
-
The TUSB215RGYT has built-in ESD protection, but it's still recommended to add external ESD protection devices, such as TVS diodes, to protect the device from electrostatic discharge. Additionally, follow proper handling and storage procedures to prevent ESD damage.
-
The TUSB215RGYT supports cable lengths up to 3 meters (10 feet) for USB 2.0 and 1.5 meters (5 feet) for USB 3.2 Gen 1. However, the actual cable length may vary depending on the specific application, cable quality, and signal integrity requirements.
-
No, the TUSB215RGYT is not designed for USB 3.2 Gen 2 applications, which require higher speeds (up to 20 Gbps). The TUSB215RGYT is optimized for USB 2.0 and USB 3.2 Gen 1 applications (up to 5 Gbps).
-
The TUSB215RGYT can be configured for different USB modes using external resistors and pin strapping. Refer to the datasheet and application notes for specific configuration guidelines and examples.