Part Details for TUSB2E22YCGR by Texas Instruments
Results Overview of TUSB2E22YCGR by Texas Instruments
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TUSB2E22YCGR Information
TUSB2E22YCGR by Texas Instruments is an Other Interface IC.
Other Interface ICs are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for TUSB2E22YCGR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
296-TUSB2E22YCGRTR-ND
|
DigiKey | TUSB2E22YCGR Min Qty: 3000 Container: Tape & Reel |
0 Tape & Reel |
|
$2.1437 | Buy Now |
|
DISTI #
595-TUSB2E22YCGR
|
Mouser Electronics | USB Interface IC eUSB2 to USB 2.0 Dua l repeater 25-DSBGA A 595-TUSB2E22YCGT RoHS: Compliant | 0 |
|
$2.0400 | Order Now |
|
|
Chip Stock | eUSB2 to USB 2.0 Dual repeater 25-DSBGA -20 to 85 | 7263 |
|
RFQ | |
|
|
Vyrian | Interface Circuit, PBGA25 | 7960 |
|
RFQ |
US Tariff Estimator: TUSB2E22YCGR by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
TUSB2E22YCGR CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TUSB2E22YCGR Part Data Attributes
|
|
TUSB2E22YCGR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TUSB2E22YCGR
Texas Instruments
Interface Circuit, PBGA25
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.90 | |
| Date Of Intro | 2019-12-18 | |
| Interface IC Type | Interface Circuit | |
| JESD-30 Code | S-PBGA-B25 | |
| JESD-609 Code | e1 | |
| Length | 1.96 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Channels | 2 | |
| Number of Functions | 1 | |
| Number of Terminals | 25 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -20 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | VFBGA | |
| Package Equivalence Code | BGA25,5X5,14 | |
| Package Shape | Square | |
| Package Style | Grid Array, Very Thin Profile, Fine Pitch | |
| Peak Reflow Temperature (Cel) | 260 | |
| Seated Height-Max | 0.5 Mm | |
| Supply Voltage-Max | 1.98 V | |
| Supply Voltage-Min | 1.62 V | |
| Supply Voltage-Nom | 1.8 V | |
| Surface Mount | Yes | |
| Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
| Terminal Form | Ball | |
| Terminal Pitch | 0.35 Mm | |
| Terminal Position | Bottom | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 1.96 Mm |
TUSB2E22YCGR Frequently Asked Questions (FAQ)
-
A good PCB layout for the TUSB2E22YCGR involves keeping the high-speed USB traces short and away from noise sources, using a solid ground plane, and minimizing vias and layer changes. TI provides a recommended PCB layout in the datasheet and application notes.
-
To ensure signal integrity and minimize EMI, use a shielded cable, keep the USB traces away from noise sources, and use a common mode filter or ferrite bead to reduce EMI. Additionally, follow the recommended PCB layout and use a ground plane to reduce radiation.
-
The TUSB2E22YCGR supports USB 2.0 high-speed signals up to 3 meters (10 feet) in length, but the actual cable length may vary depending on the specific application and cable quality.
-
To configure the TUSB2E22YCGR for low-power or battery-powered applications, use the EN pin to control the power mode, and consider using the Auto-Rate feature to reduce power consumption. Additionally, optimize the system design to minimize power consumption and use low-power modes when possible.
-
The TUSB2E22YCGR has a maximum junction temperature of 150°C. Ensure reliable operation by providing adequate heat sinking, using a thermal pad or heat sink, and keeping the device away from high-temperature sources.