| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TUSB4041IPAPRQ1 | Texas Instruments | $3.6183 | USB Bus Controller, CMOS, PQFP64 | TUSB4041IPAP vs TUSB4041IPAPRQ1 |
| TUSB4041IPAPQ1 | Texas Instruments | $4.6449 | USB Bus Controller, CMOS, PQFP64 | TUSB4041IPAP vs TUSB4041IPAPQ1 |
| TUSB4041IPAPR | Texas Instruments | $4.6496 | USB Bus Controller, CMOS, PQFP64 | TUSB4041IPAP vs TUSB4041IPAPR |
Part Details for TUSB4041IPAP by Texas Instruments
Results Overview of TUSB4041IPAP by Texas Instruments
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (3 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (3 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TUSB4041IPAP Information
TUSB4041IPAP by Texas Instruments is a Bus Controller.
Bus Controllers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for TUSB4041IPAP
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
296-46550-5-ND
|
DigiKey | IC USB 2.0 4PORT HUB 64HTQFP Min Qty: 1 Container: Tube |
0 Tube |
|
$4.9485 / $8.3500 | Buy Now |
|
DISTI #
595-TUSB4041IPAP
|
Mouser Electronics | USB Interface IC Four-Port USB 2.0 Hu b 64-HTQFP-40to 85 A 595-TUSB4041IPAPR RoHS: Compliant | 965 |
|
$4.8600 / $8.5200 | Buy Now |
|
|
Bristol Electronics | Full Speed Programmable USB Controller USB 2.0 3.3V Tray 64-Pin HTQFP EP | 160 |
|
RFQ | |
|
|
Chip Stock | 4-port high-speed 480-Mbps USB 2.0 hub 64-HTQFP -40 to 85 | 8800 |
|
RFQ | |
|
|
Vyrian | Interface Circuit, PQFP64 | 6449 |
|
RFQ | |
|
|
Win Source Electronics | IC USB 2.0 4PORT HUB 64HTQFP | 4000 |
|
$11.1387 / $16.7081 | Buy Now |
US Tariff Estimator: TUSB4041IPAP by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
TUSB4041IPAP CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TUSB4041IPAP Part Data Attributes
|
|
TUSB4041IPAP
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TUSB4041IPAP
Texas Instruments
USB Bus Controller, CMOS, PQFP64
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.90 | |
| Additional Feature | Also Operates At 3.3 Supply | |
| Address Bus Width | ||
| Bus Compatibility | I2c, Smbus, Usb | |
| Clock Frequency-Max | 24 Mhz | |
| Data Transfer Rate-Max | 0.0125 Mbps | |
| External Data Bus Width | ||
| JESD-30 Code | S-PQFP-G64 | |
| JESD-609 Code | e4 | |
| Length | 10 Mm | |
| Moisture Sensitivity Level | 3 | |
| Number of Terminals | 64 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | HTFQFP | |
| Package Equivalence Code | TQFP64,.47SQ | |
| Package Shape | Square | |
| Package Style | Flatpack, Heat Sink/Slug, Thin Profile, Fine Pitch | |
| Peak Reflow Temperature (Cel) | 260 | |
| Seated Height-Max | 1.2 Mm | |
| Supply Current-Max | 86 Ma | |
| Supply Voltage-Max | 1.26 V | |
| Supply Voltage-Min | 0.99 V | |
| Supply Voltage-Nom | 1.1 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Quad | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 10 Mm | |
| uPs/uCs/Peripheral ICs Type | Bus Controller, Universal Serial Bus |
Alternate Parts for TUSB4041IPAP
This table gives cross-reference parts and alternative options found for TUSB4041IPAP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TUSB4041IPAP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
TUSB4041IPAP Frequently Asked Questions (FAQ)
-
A good PCB layout is crucial for the TUSB4041IPAP. TI recommends a 4-layer PCB with a solid ground plane, and to keep the high-speed signals away from the power planes. Also, use a common mode filter and a shielded cable to minimize EMI.
-
To ensure compliance, follow the USB 3.2 Gen 2 specification guidelines, use a certified USB 3.2 Gen 2 cable, and perform thorough testing, including signal integrity and compliance testing, using tools like a protocol analyzer and a signal generator.
-
The TUSB4041IPAP requires a 3.3V power supply, and it's recommended to use a low-dropout regulator (LDO) with a high power supply rejection ratio (PSRR) to minimize noise and ensure stable operation.
-
The TUSB4041IPAP has a thermal pad that must be connected to a solid ground plane to dissipate heat. Ensure good thermal conductivity by using a thermal interface material (TIM) and a heat sink if necessary, and follow TI's thermal design guidelines.
-
The TUSB4041IPAP has built-in ESD protection, but it's still recommended to follow proper ESD handling procedures during manufacturing and assembly, and to use ESD protection devices on the USB lines if necessary.