| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TUSB5052PZT | Texas Instruments | Check for Price | USB Bus Controller, CMOS, PQFP100 | TUSB5052PZ vs TUSB5052PZT |
Part Details for TUSB5052PZ by Texas Instruments
Results Overview of TUSB5052PZ by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TUSB5052PZ Information
TUSB5052PZ by Texas Instruments is a Bus Controller.
Bus Controllers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for TUSB5052PZ
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | USB Bus Controller, CMOS, PQFP100 | 6576 |
|
RFQ |
US Tariff Estimator: TUSB5052PZ by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
TUSB5052PZ CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TUSB5052PZ Part Data Attributes
|
|
TUSB5052PZ
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TUSB5052PZ
Texas Instruments
USB Bus Controller, CMOS, PQFP100
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | QFP | |
| Package Description | Tqfp-100 | |
| Pin Count | 100 | |
| HTS Code | 8542.31.00.30 | |
| Address Bus Width | ||
| Bus Compatibility | Usb | |
| Clock Frequency-Max | 6 Mhz | |
| Data Transfer Rate-Max | 1.5 Mbps | |
| External Data Bus Width | ||
| JESD-30 Code | S-PQFP-G100 | |
| JESD-609 Code | e4 | |
| Length | 14 Mm | |
| Moisture Sensitivity Level | 3 | |
| Number of Terminals | 100 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Package Body Material | Plastic/Epoxy | |
| Package Code | LFQFP | |
| Package Equivalence Code | TQFP100,.63SQ | |
| Package Shape | Square | |
| Package Style | Flatpack, Low Profile, Fine Pitch | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.6 Mm | |
| Supply Voltage-Max | 3.465 V | |
| Supply Voltage-Min | 3.135 V | |
| Supply Voltage-Nom | 3.3 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Commercial | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Quad | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 14 Mm | |
| uPs/uCs/Peripheral ICs Type | Bus Controller, Universal Serial Bus |
Alternate Parts for TUSB5052PZ
This table gives cross-reference parts and alternative options found for TUSB5052PZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TUSB5052PZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
TUSB5052PZ Frequently Asked Questions (FAQ)
-
A good PCB layout for the TUSB5052PZ involves keeping the high-speed USB traces short and away from noise sources, using a solid ground plane, and placing the device close to the USB connector. TI provides a recommended layout in the datasheet and application notes.
-
To ensure EMI compliance, follow proper PCB layout and shielding techniques, use a common-mode choke, and add EMI filters as needed. TI provides EMI compliance guidelines in the datasheet and application notes.
-
The TUSB5052PZ supports USB 2.0 high-speed signals up to 3 meters (10 feet) in length, but this can vary depending on the cable quality and environment. For longer cables, repeaters or active cables may be necessary.
-
The TUSB5052PZ is a USB 2.0 repeater and not compatible with USB 3.0 or USB 3.2 systems. For USB 3.0 or USB 3.2 systems, use a repeater specifically designed for those speeds, such as the TUSB926.
-
The TUSB5052PZ can be powered from a 3.3V or 5V supply, and the power consumption is typically around 100mA. The device also has a low-power mode that reduces power consumption to around 10mA.