| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TUSB8041ARGCR | Texas Instruments | $3.8736 | USB Bus Controller, CMOS, PQCC64 | TUSB8041IPAPQ1 vs TUSB8041ARGCR |
| TUSB8041IRGCR | Texas Instruments | $4.3309 | USB Bus Controller, CMOS, PQCC64 | TUSB8041IPAPQ1 vs TUSB8041IRGCR |
| TUSB8041ARGCT | Texas Instruments | $4.4545 | USB Bus Controller, CMOS, PQCC64 | TUSB8041IPAPQ1 vs TUSB8041ARGCT |
| TUSB8042RGCT | Texas Instruments | $4.7025 | USB Bus Controller, CMOS, PQCC64 | TUSB8041IPAPQ1 vs TUSB8042RGCT |
| TUSB8041RGCT | Texas Instruments | $4.7953 | USB Bus Controller, CMOS, PQCC64 | TUSB8041IPAPQ1 vs TUSB8041RGCT |
| TUSB8043RGCT | Texas Instruments | $4.8263 | USB Bus Controller, CMOS, PQCC64 | TUSB8041IPAPQ1 vs TUSB8043RGCT |
| TUSB8044AIRGCR | Texas Instruments | $4.9497 | USB Bus Controller, CMOS, PQCC64 | TUSB8041IPAPQ1 vs TUSB8044AIRGCR |
| TUSB8042ARGCT | Texas Instruments | Check for Price | USB Bus Controller, CMOS, PQCC64 | TUSB8041IPAPQ1 vs TUSB8042ARGCT |
| XTUSB8044ARGCT | Texas Instruments | Check for Price | USB Bus Controller, CMOS, PQCC64 | TUSB8041IPAPQ1 vs XTUSB8044ARGCT |
| TUSB8040ARKMT | Texas Instruments | Check for Price | USB Bus Controller, CMOS, PQCC100 | TUSB8041IPAPQ1 vs TUSB8040ARKMT |
Part Details for TUSB8041IPAPQ1 by Texas Instruments
Results Overview of TUSB8041IPAPQ1 by Texas Instruments
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TUSB8041IPAPQ1 Information
TUSB8041IPAPQ1 by Texas Instruments is a Bus Controller.
Bus Controllers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| TUSB8041IPAPQ1 | Texas Instruments | Automotive 4-port SuperSpeed 5-Gbps USB 3.0 hub 64-HTQFP -40 to 85 |
Price & Stock for TUSB8041IPAPQ1
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
TUSB8041IPAPQ1-ND
|
DigiKey | IC HUB CONTROLLER USB 64HTQFP Min Qty: 1 Container: Tube |
198 Tube |
|
$10.5833 / $16.6600 | Buy Now |
|
DISTI #
595-TUSB8041IPAPQ1
|
Mouser Electronics | USB Interface IC 4-Port USB 3.0 Hub A 595-TUSB8041IPAPRQ1 A 595-TUSB8041IPAPRQ1 RoHS: Compliant | 1328 |
|
$10.6700 / $16.6600 | Buy Now |
|
DISTI #
93866261
|
Verical | Full Speed/High Speed/Super Speed Four Port USB 3.0 Hub USB 2.0/USB 3.0 1.1V/3.3V Tray 64-Pin HTQFP EP Automotive AEC-Q100 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2312 | Americas - 291 |
|
$8.8441 / $13.8383 | Buy Now |
|
|
Chip Stock | Automotive 4-port SuperSpeed 5-Gbps USB 3.0 hub 64-HTQFP -40 to 85 | 3388 |
|
RFQ | |
|
|
Win Source Electronics | IC HUB CONTROLLER USB 64HTQFP / USB Hub Controller USB 3.0 USB, GPIO, I²C, SMBus Interface 64-HTQFP (10x10) | 1800 |
|
$8.4129 / $12.6193 | Buy Now |
US Tariff Estimator: TUSB8041IPAPQ1 by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
TUSB8041IPAPQ1 CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TUSB8041IPAPQ1 Part Data Attributes
|
|
TUSB8041IPAPQ1
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TUSB8041IPAPQ1
Texas Instruments
USB Bus Controller, CMOS, PQFP64
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Qfp-64 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.90 | |
| Address Bus Width | ||
| Bus Compatibility | I2c; Smbus | |
| Clock Frequency-Max | 24 Mhz | |
| External Data Bus Width | ||
| JESD-30 Code | S-PQFP-G64 | |
| JESD-609 Code | e4 | |
| Length | 10 Mm | |
| Moisture Sensitivity Level | 3 | |
| Number of Terminals | 64 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | HTFQFP | |
| Package Shape | Square | |
| Package Style | Flatpack, Heat Sink/Slug, Thin Profile, Fine Pitch | |
| Peak Reflow Temperature (Cel) | 260 | |
| Screening Level | Aec-Q100 | |
| Seated Height-Max | 1.2 Mm | |
| Supply Voltage-Max | 1.26 V | |
| Supply Voltage-Min | 0.99 V | |
| Supply Voltage-Nom | 1.1 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Quad | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 10 Mm | |
| uPs/uCs/Peripheral ICs Type | Bus Controller, Universal Serial Bus |
Alternate Parts for TUSB8041IPAPQ1
This table gives cross-reference parts and alternative options found for TUSB8041IPAPQ1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TUSB8041IPAPQ1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
TUSB8041IPAPQ1 Frequently Asked Questions (FAQ)
-
A 4-layer PCB with a solid ground plane and a separate power plane is recommended. Keep the signal traces short and away from noise sources. Use a common mode filter and decoupling capacitors to reduce EMI.
-
Use a high-quality clock source, keep the clock signal traces short and shielded, and use a clock buffer to reduce jitter. Also, ensure that the signal traces are impedance-matched and terminated properly.
-
The maximum cable length supported is 3 meters, but this can vary depending on the specific application and cable quality. It's recommended to use high-quality, shielded cables to minimize signal degradation.
-
To configure the TUSB8041IPAPQ1 for USB 3.2 Gen 2 operation, set the MODE pin to '1' and the SPEED pin to '0'. Also, ensure that the device is powered by a 3.3V supply and that the VBUS pin is connected to a 5V supply.
-
The TUSB8041IPAPQ1 has a maximum junction temperature of 150°C. Ensure good airflow around the device, and use thermal vias and a heat sink if necessary. Also, follow the recommended PCB layout guidelines to minimize thermal resistance.