| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TUSB9261IPAPRQ1 | Texas Instruments | $5.7743 | USB Bus Controller, CMOS, PQFP64 | TUSB9261IPVP vs TUSB9261IPAPRQ1 |
Part Details for TUSB9261IPVP by Texas Instruments
Results Overview of TUSB9261IPVP by Texas Instruments
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (1 option)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TUSB9261IPVP Information
TUSB9261IPVP by Texas Instruments is a Bus Controller.
Bus Controllers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for TUSB9261IPVP
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
296-35545-ND
|
DigiKey | IC INTFACE SPECIALIZED 64HTQFP Min Qty: 1 Container: Tray |
2107 Tray |
|
$6.5216 / $10.7500 | Buy Now |
|
DISTI #
595-TUSB9261IPVP
|
Mouser Electronics | USB Interface IC 2nd Gen SuperSpd USB 3.0 to ATA Brdg RoHS: Compliant | 1035 |
|
$6.2100 / $10.7500 | Buy Now |
|
|
Quest Components | USB BUS CONTROLLER, CMOS, PQFP64 | 172 |
|
$7.8095 / $14.1990 | Buy Now |
|
|
Quest Components | USB BUS CONTROLLER, CMOS, PQFP64 | 11 |
|
$4.8713 / $9.7425 | Buy Now |
|
|
Chip Stock | Super Speed USB 3.0 to Serial ATA Bridge USB 3.0 1.1V/3.3V Tray 64-Pin HTQFP EP | 14750 |
|
RFQ | |
|
|
Win Source Electronics | Super Speed USB 3.0 to SATA Bridge USB 3.0 1.1V/3.3V Tray 64-Pin HTQFP EP / USB 3.0 TO SATA BRIDGE | IC USB3 TO SATA-II BRDGE 64HTQFP | 11250 |
|
$6.3145 / $9.4718 | Buy Now |
US Tariff Estimator: TUSB9261IPVP by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
TUSB9261IPVP CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TUSB9261IPVP Part Data Attributes
|
|
TUSB9261IPVP
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TUSB9261IPVP
Texas Instruments
USB Bus Controller, CMOS, PQFP64
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | QFP | |
| Package Description | Qfn-32 | |
| Pin Count | 64 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.90 | |
| Address Bus Width | ||
| Bus Compatibility | Ata; Atapi | |
| Clock Frequency-Max | 40 Mhz | |
| Data Transfer Rate-Max | 375 Mbps | |
| Drive Interface Standard | Ieee 1149.6; Ieee 1149.1 | |
| External Data Bus Width | ||
| JESD-30 Code | S-PQFP-G64 | |
| JESD-609 Code | e4 | |
| Length | 7 Mm | |
| Moisture Sensitivity Level | 3 | |
| Number of Terminals | 64 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | HTFQFP | |
| Package Equivalence Code | TQFP64,.35SQ,16 | |
| Package Shape | Square | |
| Package Style | Flatpack, Heat Sink/Slug, Thin Profile, Fine Pitch | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.2 Mm | |
| Supply Current-Max | 0.005 Ma | |
| Supply Voltage-Max | 1.155 V | |
| Supply Voltage-Min | 1.045 V | |
| Supply Voltage-Nom | 1.1 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.4 Mm | |
| Terminal Position | Quad | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 7 Mm | |
| uPs/uCs/Peripheral ICs Type | Bus Controller, Universal Serial Bus |
Alternate Parts for TUSB9261IPVP
This table gives cross-reference parts and alternative options found for TUSB9261IPVP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TUSB9261IPVP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
TUSB9261IPVP Frequently Asked Questions (FAQ)
-
A 4-layer PCB with a solid ground plane and a separate power plane is recommended. Keep the high-speed signals away from the power planes and use a 50-ohm impedance-controlled trace for the USB signals.
-
Use a common mode filter, such as a ferrite bead, on the USB lines. Keep the USB traces short and away from noise sources. Use a shielded cable and connector to minimize EMI.
-
The maximum cable length supported is 3 meters, as per the USB 2.0 specification. However, the actual cable length may vary depending on the cable quality and the system's signal integrity.
-
Yes, the TUSB9261IPVP is backward compatible with USB 3.0 and USB 3.2 hosts. However, the device will operate at USB 2.0 speeds in this case.
-
Use the SUSPEND pin to put the device in low-power mode. You can also use the I2C interface to configure the device for low-power operation. Refer to the datasheet for specific register settings.