Part Details for TV06B100J-G by Comchip Technology Corporation Ltd
Overview of TV06B100J-G by Comchip Technology Corporation Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for TV06B100J-G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TV06B100J-G-ND
|
DigiKey | TVS DIODE 10VWM 17VC DO214AA Min Qty: 3000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1164 / $0.1388 | Buy Now |
DISTI #
750-TV06B100J-G
|
Mouser Electronics | ESD Suppressors / TVS Diodes 600W, 10.0V,Unidir RoHS: Compliant | 0 |
|
$0.1310 / $0.4100 | Order Now |
|
NAC | Trans Voltage Suppressor Diode,10VV(RWM),Unidirectional RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$0.1313 / $0.3260 | Buy Now |
Part Details for TV06B100J-G
TV06B100J-G CAD Models
TV06B100J-G Part Data Attributes
|
TV06B100J-G
Comchip Technology Corporation Ltd
Buy Now
Datasheet
|
Compare Parts:
TV06B100J-G
Comchip Technology Corporation Ltd
Trans Voltage Suppressor Diode, 10V V(RWM), Unidirectional,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | COMCHIP TECHNOLOGY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Breakdown Voltage-Nom | 11.7 V | |
Clamping Voltage-Max | 17 V | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Rep Pk Reverse Voltage-Max | 10 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Time@Peak Reflow Temperature-Max (s) | 10 |