Part Details for TV06B100JB by Comchip Technology Corporation Ltd
Overview of TV06B100JB by Comchip Technology Corporation Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Part Details for TV06B100JB
TV06B100JB CAD Models
TV06B100JB Part Data Attributes
|
TV06B100JB
Comchip Technology Corporation Ltd
Buy Now
Datasheet
|
Compare Parts:
TV06B100JB
Comchip Technology Corporation Ltd
Transient Suppressor,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COMCHIP TECHNOLOGY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 |
Alternate Parts for TV06B100JB
This table gives cross-reference parts and alternative options found for TV06B100JB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TV06B100JB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TV06B100JB-G | Trans Voltage Suppressor Diode, 10V V(RWM), Bidirectional, | Comchip Technology Corporation Ltd | TV06B100JB vs TV06B100JB-G |