Part Details for TV07RW-15-97SA by Amphenol Corporation
Overview of TV07RW-15-97SA by Amphenol Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TV07RW-15-97SA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TV07RW-15-97SA
|
Avnet Americas | Conn MIL-DTL-38999 Circular SKT 12 POS Crimp ST Jam Nut 12 Terminal 1 Port - Bulk (Alt: TV07RW-15-97SA) RoHS: Not Compliant Min Qty: 6 Package Multiple: 1 Lead time: 25 Weeks, 5 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
TV07RW-15-97SA
|
Avnet Americas | Conn MIL-DTL-38999 Circular SKT 12 POS Crimp ST Jam Nut 12 Terminal 1 Port - Bulk (Alt: TV07RW-15-97SA) RoHS: Not Compliant Min Qty: 6 Package Multiple: 1 Container: Bulk | 0 |
|
$52.6500 / $305.4120 | Buy Now |
DISTI #
APH TV07RW-15-97S
|
Avnet Americas | Conn MIL-DTL-38999 Circular SKT 12 POS Crimp ST Jam Nut 12 Terminal 1 Port - Bulk (Alt: APH TV07RW-15-97S) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
654-TV07RW-15-97SA
|
Mouser Electronics | Standard Circular Connector 12C 8#20 4#16 S KT J/N RECP | 0 |
|
$104.0100 / $111.8900 | Order Now |
DISTI #
26701262
|
Verical | Conn Circular SKT 12 POS Crimp ST Jam Nut 12 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 28 |
|
$52.2700 / $61.7500 | Buy Now |
DISTI #
80606643
|
Verical | Conn Circular SKT 12 POS Crimp ST Jam Nut 12 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 15 |
|
$59.1522 | Buy Now |
Part Details for TV07RW-15-97SA
TV07RW-15-97SA CAD Models
TV07RW-15-97SA Part Data Attributes
|
TV07RW-15-97SA
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
TV07RW-15-97SA
Amphenol Corporation
MIL Series Connector, 12 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
Additional Feature | EMI SHIELD; TRI-START, STANDARD: MIL-DTL-38999 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT | |
Filter Feature | YES | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 15 | |
Termination Type | CRIMP | |
Total Number of Contacts | 12 |
Alternate Parts for TV07RW-15-97SA
This table gives cross-reference parts and alternative options found for TV07RW-15-97SA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TV07RW-15-97SA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D38999/24C-D-97JA | MIL Series Connector, 12 Contact(s), Metal, Female, Crimp Terminal, Receptacle | HiRel Connectors Inc | TV07RW-15-97SA vs D38999/24C-D-97JA |
AE324WD97SA | MIL Series Connector, 12 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, | Aero-Electric Connector Inc | TV07RW-15-97SA vs AE324WD97SA |
MT934T15K97SA | 12 CONTACT(S), STAINLESS STEEL, FEMALE, MIL SERIES CONNECTOR, RECEPTACLE | TE's AMP | TV07RW-15-97SA vs MT934T15K97SA |
CTV07RW-15-97SA | MIL Series Connector, 12 Contact(s), Female, Crimp Terminal, Receptacle, | Amphenol Corporation | TV07RW-15-97SA vs CTV07RW-15-97SA |
D38999/24F-D-97SA | MIL Series Connector, 12 Contact(s), Metal, Female, Crimp Terminal, Receptacle | HiRel Connectors Inc | TV07RW-15-97SA vs D38999/24F-D-97SA |
CTVS07RF15-97JA | MIL Series Connector | Amphenol Corporation | TV07RW-15-97SA vs CTVS07RF15-97JA |
TVS07RS15-97JA | MIL Series Connector | Amphenol Corporation | TV07RW-15-97SA vs TVS07RS15-97JA |
MT934T15S97SA | 12 CONTACT(S), STAINLESS STEEL, FEMALE, MIL SERIES CONNECTOR, RECEPTACLE | TE's AMP | TV07RW-15-97SA vs MT934T15S97SA |
CTV07RW-15-97JA | MIL Series Connector, 12 Contact(s), Female, Crimp Terminal, Receptacle | Amphenol Corporation | TV07RW-15-97SA vs CTV07RW-15-97JA |
TVS07RK15-97JA | MIL Series Connector | Amphenol Corporation | TV07RW-15-97SA vs TVS07RK15-97JA |