Part Details for TVPS00RF-15-15PA by Amphenol Corporation
Results Overview of TVPS00RF-15-15PA by Amphenol Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TVPS00RF-15-15PA Information
TVPS00RF-15-15PA by Amphenol Corporation is a Military Circular Connector.
Military Circular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| FCE17A15PA25B | Amphenol Communications Solutions | Filter D-Sub Connectors, Input Output Connectors, FCE17 series, 15pin, Pin, 1000pF | |
| FCE17A15PA400 | Amphenol Communications Solutions | Filter D-Sub Connectors, Input Output Connectors, FCE17 series, 15pin, Pin, 180pF | |
| FCE17A15PA48B | Amphenol Communications Solutions | Filter D-Sub Connectors, Input Output Connectors, FCE17 series, 15pin, Pin, 47000pF |
Price & Stock for TVPS00RF-15-15PA
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
TVPS00RF-15-15PA
|
Avnet Americas | - Bulk (Alt: TVPS00RF-15-15PA) COO: United States of America (the) RoHS: Compliant Min Qty: 7 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$172.8686 / $209.9329 | Buy Now |
|
DISTI #
654-TVPS00RF-15-15PA
|
Mouser Electronics | Standard Circular Connector TV 15C 14#20 1#16 PIN RECP RoHS: Compliant | 0 |
|
$180.0700 | Order Now |
|
DISTI #
TVPS00RF-15-15PA
|
PEI Genesis | TV 15C 14#20 1#16 PIN RECP NI Min Qty: 1 | 155 |
|
$65.6000 / $109.3300 | Buy Now |
|
|
Powell Electronics | TV 15C 14#20 1#16 PIN RECP Min Qty: 1 | 111 |
|
$73.7700 / $85.4800 | Buy Now |
US Tariff Estimator: TVPS00RF-15-15PA by Amphenol Corporation
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for TVPS00RF-15-15PA
TVPS00RF-15-15PA Part Data Attributes
|
|
TVPS00RF-15-15PA
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
TVPS00RF-15-15PA
Amphenol Corporation
MIL Series Connector, 15 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle,
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| HTS Code | 8536.69.40.20 | |
| Factory Lead Time | 12 Weeks | |
| Additional Feature | Standard: Mil-C-38999, Compatible Contacts: 10-251415-165; 10-251415-205, Emi/Rfi Shielded | |
| Backshell Type | Solid | |
| Body/Shell Style | Receptacle | |
| Connector Type | Mil Series Connector | |
| Contact Finish Mating | Not Specified | |
| Contact Gender | Male | |
| Contact Material | Not Specified | |
| Coupling Type | Threaded | |
| DIN Conformance | No | |
| Empty Shell | No | |
| Environmental Characteristics | Environment Resistant | |
| Filter Feature | No | |
| IEC Conformance | No | |
| MIL Conformance | Yes | |
| Mating Information | Multiple Mating Parts Available | |
| Mixed Contacts | No | |
| Mounting Type | Cable And Panel | |
| Option | General Purpose | |
| Shell Finish | Nickel | |
| Shell Material | Aluminum Alloy | |
| Shell Size | 15 | |
| Termination Type | Crimp | |
| Total Number of Contacts | 15 |
Alternate Parts for TVPS00RF-15-15PA
This table gives cross-reference parts and alternative options found for TVPS00RF-15-15PA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TVPS00RF-15-15PA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TVP00DZ-15-15HA | Amphenol Corporation | Check for Price | MIL Series Connector, | TVPS00RF-15-15PA vs TVP00DZ-15-15HA |
| CTVP00RW-15-15HA | Amphenol Corporation | Check for Price | MIL Series Connector, 15 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, | TVPS00RF-15-15PA vs CTVP00RW-15-15HA |
| D38999/20K-D-15HA | HiRel Connectors Inc | Check for Price | MIL Series Connector, 15 Contact(s), Steel, Male, Crimp Terminal, Receptacle | TVPS00RF-15-15PA vs D38999/20K-D-15HA |
| D38999/20S-D-15PA | HiRel Connectors Inc | Check for Price | MIL Series Connector, 15 Contact(s), Steel, Male, Crimp Terminal, Receptacle | TVPS00RF-15-15PA vs D38999/20S-D-15PA |
| TVPS00RB-15-15PA | Amphenol Corporation | Check for Price | MIL Series Connector, 15 Contact(s), Bronze, Male, Crimp Terminal, Receptacle, | TVPS00RF-15-15PA vs TVPS00RB-15-15PA |
| D38999/20KD15PA | Aero-Electric Connector Inc | Check for Price | MIL Series Connector, 15 Contact(s), Stainless Steel, Male, Crimp Terminal, Receptacle, | TVPS00RF-15-15PA vs D38999/20KD15PA |
| D38999/20SD15PA | Aero-Electric Connector Inc | Check for Price | MIL Series Connector, 15 Contact(s), Stainless Steel, Male, Crimp Terminal, Receptacle | TVPS00RF-15-15PA vs D38999/20SD15PA |
| D38999/20FD15PA | Amphenol Corporation | Check for Price | MIL Series Connector, 15 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, | TVPS00RF-15-15PA vs D38999/20FD15PA |
| D38999/20WD15PW | Corsair Electrical Connectors Inc | Check for Price | MIL Series Connector, 15 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, | TVPS00RF-15-15PA vs D38999/20WD15PW |
| CJ1420FD15PA | Corsair Electrical Connectors Inc | Check for Price | MIL Series Connector, 15 Contact(s), Stainless Steel, Male, Crimp Terminal, Receptacle, | TVPS00RF-15-15PA vs CJ1420FD15PA |