-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
5V flat-clamp surge protection device 6-WSON -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27AJ0892
|
Newark | Tvs Diode, 5V, Unidir, Wson-6, Product Range:-, Tvs Polarity:Unidirectional, Reverse Stand-Off Voltage Vrwm:5V, Clamping Voltage Vc Max:9.5V, Diode Case Style:Wson, No. Of Pins:6Pins, Breakdown Voltage Min:7.5V, Breakdown Voltage Rohs Compliant: Yes |TEXAS INSTRUMENTS TVS0500DRVR RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1679 |
|
$0.3740 / $0.5820 | Buy Now |
DISTI #
296-48382-1-ND
|
DigiKey | UNIDIR PRECISION SURGE DIODE Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
7540 In Stock |
|
$0.1313 / $0.7400 | Buy Now |
DISTI #
595-TVS0500DRVR
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 5V flat-clamp surge protection device 6-WSON -40 to 125 RoHS: Compliant | 8792 |
|
$0.1310 / $0.6900 | Buy Now |
DISTI #
C1S746204228074
|
Chip1Stop | TVS RoHS: Compliant Container: Cut Tape | 2835 |
|
$0.1940 / $0.7100 | Buy Now |
|
LCSC | 9.5V 400W 7.5V 5V WSON-6(2x2) ESD and Surge Protection (TVS/ESD) ROHS | 454 |
|
$0.1748 / $0.3093 | Buy Now |
|
Win Source Electronics | TVS DIODE 5VWM 9.5VC 6WSON / 9.5V Clamp 43A (8/20µs) Ipp Tvs Diode Surface Mount 6-WSON (2x2) | 425000 |
|
$0.1700 / $0.2550 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TVS0500DRVR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TVS0500DRVR
Texas Instruments
5V flat-clamp surge protection device 6-WSON -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | S-PDSO-N6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2017-12-22 | |
Samacsys Manufacturer | Texas Instruments | |
Breakdown Voltage-Max | 8.4 V | |
Breakdown Voltage-Min | 7.5 V | |
Breakdown Voltage-Nom | 7.9 V | |
Clamping Voltage-Max | 9.2 V | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | S-PDSO-N6 | |
JESD-609 Code | e4 | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Reference Standard | IEC-61000-4-2, 4-4, 4-5; IEC-61643-321 | |
Rep Pk Reverse Voltage-Max | 5 V | |
Reverse Current-Max | 0.0055 µA | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |