Part Details for TVS07RK11-99AD by Amphenol Corporation
Overview of TVS07RK11-99AD by Amphenol Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54FCT399ADB | Renesas Electronics Corporation | QUAD-2-PORT REGISTER | |
54FCT299ADB | Renesas Electronics Corporation | OCTAL UNIV SHIFT REGISTER |
Part Details for TVS07RK11-99AD
TVS07RK11-99AD CAD Models
TVS07RK11-99AD Part Data Attributes
|
TVS07RK11-99AD
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
TVS07RK11-99AD
Amphenol Corporation
MIL Series Connector
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: MIL-DTL-38999 SERIES III, POLARIZED | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Contact Quantities | 7 | |
Contact Sizes | 20 | |
Coupling Type | THREADED | |
Degrees of Rotation | 119 | |
Empty Shell | YES | |
Environmental Characteristics | CORROSION/ENVIRONMENT/MOISTURE RESISTANT | |
Filter Feature | NO | |
Insulator Material | POLYETHYLENE | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | D | |
Shell Material | STAINLESS STEEL | |
Shell Size | 11 | |
Termination Type | CRIMP | |
Total Number of Contacts | 7 | |
Unique Insert Number | 11-99 |
Alternate Parts for TVS07RK11-99AD
This table gives cross-reference parts and alternative options found for TVS07RK11-99AD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TVS07RK11-99AD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D38999/24NB99AD | MIL Series Connector | Amphenol Corporation | TVS07RK11-99AD vs D38999/24NB99AD |
D38999/24FB99AD | MIL Series Connector, 7 Contact(s), Stainless Steel, Male, Crimp Terminal, Receptacle, | Corsair Electrical Connectors Inc | TVS07RK11-99AD vs D38999/24FB99AD |
D38999/24TB99AD | MIL Series Connector | Amphenol Corporation | TVS07RK11-99AD vs D38999/24TB99AD |
DTS24K11-99AD | MIL Series Connector | TE Connectivity | TVS07RK11-99AD vs DTS24K11-99AD |
D38999/24LB99AD | MIL Series Connector | Amphenol Corporation | TVS07RK11-99AD vs D38999/24LB99AD |
CJ1424SB99AD | MIL Series Connector, 7 Contact(s), Stainless Steel, Male, Crimp Terminal, Receptacle, | Corsair Electrical Connectors Inc | TVS07RK11-99AD vs CJ1424SB99AD |
D38999/24ZB99AZ | MIL Series Connector, 7 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, | Corsair Electrical Connectors Inc | TVS07RK11-99AD vs D38999/24ZB99AZ |
D38999/24WB99AD | MIL Series Connector | TE Connectivity | TVS07RK11-99AD vs D38999/24WB99AD |
ACT24MB99AD | MIL Series Connector, 7 Contact(s), Composite, Male, Crimp Terminal, Receptacle | TE Connectivity | TVS07RK11-99AD vs ACT24MB99AD |
EN3645K7BN99AD | MIL Series Connector, 7 Contact(s), Stainless Steel, Male, Crimp Terminal, Receptacle | TE Connectivity | TVS07RK11-99AD vs EN3645K7BN99AD |