Part Details for TW-04-09-L-S-210-SM-P-TR by Samtec Inc
Results Overview of TW-04-09-L-S-210-SM-P-TR by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TW-04-09-L-S-210-SM-P-TR Information
TW-04-09-L-S-210-SM-P-TR by Samtec Inc is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| 74AC11000N | Texas Instruments | Quadruple 2-Input Positive-NAND Gates 16-PDIP -40 to 85 | |
| 74AC11004DW | Texas Instruments | Hex Inverters 20-SOIC -40 to 85 | |
| 74AC11074D | Texas Instruments | Dual Positive-Edge-Triggered D-Type Flip-Flops With Clear and Preset 14-SOIC -40 to 85 |
Price & Stock for TW-04-09-L-S-210-SM-P-TR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
612-TW-04-09-L-S-210-SM-P-TR-ND
|
DigiKey | "FLEXIBLE SURFACE MOUNT BOARD ST Min Qty: 1 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.2700 | Buy Now |
|
DISTI #
TW-04-09-L-S-210-SM-P-TR
|
Avnet Americas | Connector Board Stacker Header 4 Position 5.33mm Stack Height 2mm Solder Straight Surface Mount T/R - Tape and Reel (Alt: TW-04-09-L-S-210-SM-P-TR) COO: Viet Nam RoHS: Not Compliant Min Qty: 275 Package Multiple: 275 Lead time: 2 Weeks, 6 Days Container: Tape & Reel | 0 |
|
$0.4992 / $0.8533 | Buy Now |
|
DISTI #
200-TW0409LS210SMPTR
|
Mouser Electronics | Board to Board & Mezzanine Connectors Flexible Surface Mount Board Stacking Header | 0 |
|
$0.5200 / $1.6800 | Order Now |
|
|
Onlinecomponents.com | COO: Viet Nam RoHS: Compliant | 0 |
|
$0.5300 / $1.0100 | Buy Now |
|
DISTI #
609eab797cf40c29d76e71b4
|
Samtec | Flexible Board Stacking Header, 2.00 mm Pitch RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 3 Days Container: Tape & Reel | 0 |
|
$0.4600 / $1.6800 | Buy Now |
|
DISTI #
000000000006348463
|
Sager | Board to Board & Mezzanine Connectors Flexible Surface Mount Board Stacking Header, 2.00 mm Pitch Min Qty: 1 | 0 |
|
$0.6600 / $1.6800 | Buy Now |
|
|
Master Electronics | COO: Viet Nam RoHS: Compliant | 0 |
|
$0.5300 / $1.0100 | Buy Now |
US Tariff Estimator: TW-04-09-L-S-210-SM-P-TR by Samtec Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for TW-04-09-L-S-210-SM-P-TR
TW-04-09-L-S-210-SM-P-TR Part Data Attributes
|
|
TW-04-09-L-S-210-SM-P-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
TW-04-09-L-S-210-SM-P-TR
Samtec Inc
Board Stacking Connector, 4 Contact(s), 1 Row(s), Male, Straight, 0.078 inch Pitch, Surface Mount Terminal, Locking, Black Insulator,
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8536.69.40.40 | |
| Factory Lead Time | 2 Weeks, 6 Days | |
| Body Breadth | 0.079 Inch | |
| Body Depth | 0.21 Inch | |
| Body Length | 0.316 Inch | |
| Connector Type | Board Stacking Connector | |
| Contact Finish Termination | Matte Tin (Sn) - With Nickel (Ni) Barrier | |
| Contact Gender | Male | |
| Contact Pattern | Rectangular | |
| Contact Style | Sq Pin-Skt | |
| Filter Feature | No | |
| Insulator Color | Black | |
| Insulator Material | Liquid Crystal Polymer | |
| JESD-609 Code | e3 | |
| Mating Contact Pitch | 0.079 Inch | |
| Mating Information | Multiple Mating Parts Available | |
| Mixed Contacts | No | |
| Mounting Option 1 | Locking | |
| Mounting Style | Straight | |
| Mounting Type | Board | |
| Number Of Connectors | One | |
| Number Of PCB Rows | 2 | |
| Number of Rows Loaded | 1 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Option | General Purpose | |
| PCB Contact Pattern | Staggered | |
| PCB Contact Row Spacing | 3.15 Mm | |
| Plating Thickness | 10u Inch | |
| Rated Current (Signal) | 4.9 A | |
| Terminal Pitch | 4 Mm | |
| Termination Type | Surface Mount | |
| Total Number of Contacts | 4 |
Alternate Parts for TW-04-09-L-S-210-SM-P-TR
This table gives cross-reference parts and alternative options found for TW-04-09-L-S-210-SM-P-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TW-04-09-L-S-210-SM-P-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TW-04-09-L-S-210-SM-P | Samtec Inc | Check for Price | Board Stacking Connector, 4 Contact(s), 1 Row(s), Male, Straight, 0.078 inch Pitch, Surface Mount Terminal, Black Insulator, | TW-04-09-L-S-210-SM-P-TR vs TW-04-09-L-S-210-SM-P |