Part Details for TW-08-07-L-T-470-095 by Samtec Inc
Results Overview of TW-08-07-L-T-470-095 by Samtec Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (1 option)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TW-08-07-L-T-470-095 Information
TW-08-07-L-T-470-095 by Samtec Inc is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for TW-08-07-L-T-470-095
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
12W9985
|
Newark | Flexible Surface Mount Board Stacking Header |Samtec TW-08-07-L-T-470-095 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.3500 / $3.4600 | Buy Now |
|
DISTI #
612-TW-08-07-L-T-470-095-ND
|
DigiKey | FLEXIBLE SURFACE MOUNT BOARD STA Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.2100 | Buy Now |
|
DISTI #
TW-08-07-L-T-470-095
|
Avnet Americas | - Bulk (Alt: TW-08-07-L-T-470-095) COO: China RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$2.7552 / $3.5966 | Buy Now |
|
DISTI #
200-TW0807LT470095
|
Mouser Electronics | Board to Board & Mezzanine Connectors Flexible Surface Mount Board Stacking Header RoHS: Compliant | 0 |
|
$1.1200 / $3.6700 | Order Now |
|
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.1900 / $4.0200 | Buy Now |
|
DISTI #
5cd932a8cd7c1c4c388fcebd
|
Samtec | Flexible Board Stacking Header, 2.00 mm Pitch RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 3 Days Container: Bulk | 0 |
|
$1.1200 / $3.6700 | Buy Now |
|
DISTI #
000000000002556436
|
Sager | Board to Board & Mezzanine Connectors Flexible Surface Mount Board Stacking Header, 2.00 mm Pitch Min Qty: 1 | 0 |
|
$2.0100 / $3.6700 | Buy Now |
|
|
Master Electronics | RoHS: Compliant | 0 |
|
$1.1900 / $4.0200 | Buy Now |
US Tariff Estimator: TW-08-07-L-T-470-095 by Samtec Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for TW-08-07-L-T-470-095
TW-08-07-L-T-470-095 Part Data Attributes
|
|
TW-08-07-L-T-470-095
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
TW-08-07-L-T-470-095
Samtec Inc
Board Stacking Connector, 24 Contact(s), 3 Row(s), Male, Straight, Solder Terminal,
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8536.69.40.40 | |
| Body Breadth | 0.236 Inch | |
| Body Depth | 0.47 Inch | |
| Body Length | 0.632 Inch | |
| Connector Type | Board Stacking Connector | |
| Contact Finish Mating | Gold (10) Over Nickel (50) | |
| Contact Finish Termination | Matte Tin (Sn) - With Nickel (Ni) Barrier | |
| Contact Gender | Male | |
| Contact Material | Phosphor Bronze | |
| Contact Pattern | Rectangular | |
| Contact Style | Sq Pin-Skt | |
| DIN Conformance | No | |
| Filter Feature | No | |
| IEC Conformance | No | |
| Insulator Color | Black | |
| Insulator Material | Liquid Crystal Polymer | |
| JESD-609 Code | e3 | |
| MIL Conformance | No | |
| Mating Contact Pitch | 0.079 Inch | |
| Mating Contact Row Spacing | 0.079 Inch | |
| Mating Information | Multiple Mating Parts Available | |
| Mixed Contacts | No | |
| Mounting Option 1 | Locking | |
| Mounting Style | Straight | |
| Mounting Type | Board | |
| Number Of Connectors | One | |
| Number Of PCB Rows | 3 | |
| Number of Rows Loaded | 3 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Option | General Purpose | |
| PCB Contact Pattern | Rectangular | |
| PCB Contact Row Spacing | 2 Mm | |
| Plating Thickness | 10u Inch | |
| Rated Current (Signal) | 5.2 A | |
| Reference Standard | Ul | |
| Terminal Length | 0.095 Inch | |
| Terminal Pitch | 2 Mm | |
| Termination Type | Solder | |
| Total Number of Contacts | 24 | |
| UL Flammability Code | 94V-0 |
Alternate Parts for TW-08-07-L-T-470-095
This table gives cross-reference parts and alternative options found for TW-08-07-L-T-470-095. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TW-08-07-L-T-470-095, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TW-08-03-L-T-250 | Samtec Inc | $3.2252 | Board Stacking Connector | TW-08-07-L-T-470-095 vs TW-08-03-L-T-250 |