Part Details for TW-13-04-S-D-340-SM-A by Samtec Inc
Results Overview of TW-13-04-S-D-340-SM-A by Samtec Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (2 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TW-13-04-S-D-340-SM-A Information
TW-13-04-S-D-340-SM-A by Samtec Inc is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| DAO3W3P543M40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 3W3 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert UNC 4.40, Back: Metal Brackets. | |
| DAL3V3P543G30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 3V3 Pin Right Angle Solder 30A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 1.6mm PCB Thickness. | |
| DAV3V3P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 3V3 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Female Screw Lock UNC 4.40, Back: Harpoons for 2.4mm PCB Thickness. |
Price & Stock for TW-13-04-S-D-340-SM-A
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
14W2648
|
Newark | Flexible Surface Mount Board Stacking Header Rohs Compliant: Yes |Samtec TW-13-04-S-D-340-SM-A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.8600 / $6.7600 | Buy Now |
|
DISTI #
TW-13-04-S-D-340-SM-A-ND
|
DigiKey | CONN HDR 26POS 0.079 STACK SMD Min Qty: 22 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.6300 | Buy Now |
|
DISTI #
TW-13-04-S-D-340-S
|
Avnet Americas | - Rail/Tube (Alt: TW-13-04-S-D-340-S) COO: United States of America (the) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$2.4000 / $7.0364 | Buy Now |
|
DISTI #
200-TW1304SD340SMA
|
Mouser Electronics | Board to Board & Mezzanine Connectors Flexible Surface Mount Board Stacking Header RoHS: Compliant | 0 |
|
$2.4300 / $7.1800 | Order Now |
|
|
Onlinecomponents.com | COO: United States RoHS: Compliant | 0 |
|
$2.5600 / $8.2900 | Buy Now |
|
DISTI #
5cd93327cd7c1c4c389066aa
|
Samtec | Flexible Board Stacking Header, 2.00 mm Pitch RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 3 Days Container: Tube | 0 |
|
$2.4300 / $7.1800 | Buy Now |
|
DISTI #
000000000002949473
|
Sager | Board to Board & Mezzanine Connectors Flexible Surface Mount Board Stacking Header, 2.00 mm Pitch Min Qty: 1 | 0 |
|
$4.1900 / $7.1800 | Buy Now |
|
|
Master Electronics | COO: United States RoHS: Compliant | 0 |
|
$2.5600 / $8.2900 | Buy Now |
US Tariff Estimator: TW-13-04-S-D-340-SM-A by Samtec Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for TW-13-04-S-D-340-SM-A
TW-13-04-S-D-340-SM-A Part Data Attributes
|
|
TW-13-04-S-D-340-SM-A
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
TW-13-04-S-D-340-SM-A
Samtec Inc
Board Stacking Connector, 26 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal,
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8536.69.40.40 | |
| Board Mounting Option | Peg | |
| Body Breadth | 0.155 Inch | |
| Body Depth | 0.34 Inch | |
| Body Length | 1.027 Inch | |
| Connector Type | Board Stacking Connector | |
| Contact Finish Mating | Gold (30) | |
| Contact Finish Termination | Tin (Sn) - With Nickel (Ni) Barrier | |
| Contact Gender | Male | |
| Contact Material | Phosphor Bronze | |
| Contact Pattern | Rectangular | |
| Contact Style | Sq Pin-Skt | |
| DIN Conformance | No | |
| Filter Feature | No | |
| IEC Conformance | No | |
| Insulator Color | Black | |
| Insulator Material | Liquid Crystal Polymer | |
| JESD-609 Code | e3 | |
| MIL Conformance | No | |
| Mating Contact Pitch | 0.079 Inch | |
| Mating Contact Row Spacing | 0.079 Inch | |
| Mating Information | Multiple Mating Parts Available | |
| Mixed Contacts | No | |
| Mounting Option 1 | Locking | |
| Mounting Style | Straight | |
| Mounting Type | Board | |
| Number Of Connectors | One | |
| Number Of PCB Rows | 2 | |
| Number of Rows Loaded | 2 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Option | General Purpose | |
| PCB Contact Pattern | Rectangular | |
| PCB Contact Row Spacing | 4.55 Mm | |
| Plating Thickness | 30u Inch | |
| Rated Current (Signal) | 4.9 A | |
| Reference Standard | Ul | |
| Terminal Pitch | 2 Mm | |
| Termination Type | Surface Mount | |
| Total Number of Contacts | 26 | |
| UL Flammability Code | 94V-0 |
Alternate Parts for TW-13-04-S-D-340-SM-A
This table gives cross-reference parts and alternative options found for TW-13-04-S-D-340-SM-A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TW-13-04-S-D-340-SM-A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TW-13-04-T-D-340-SM-A | Samtec Inc | $3.0129 | Board Stacking Connector, 26 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | TW-13-04-S-D-340-SM-A vs TW-13-04-T-D-340-SM-A |
| TW-13-04-G-D-340-SM-A | Samtec Inc | $5.0579 | Board Stacking Connector, 26 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | TW-13-04-S-D-340-SM-A vs TW-13-04-G-D-340-SM-A |
TW-13-04-S-D-340-SM-A Frequently Asked Questions (FAQ)
-
The recommended mating sequence for TW-13-04-S-D-340-SM-A is to mate the contacts first, followed by the housing. This ensures proper alignment and prevents damage to the contacts.
-
Yes, the TW-13-04-S-D-340-SM-A is designed to withstand high-vibration environments. Samtec's Tiger Eye contact system provides a secure connection and minimizes the risk of contact damage or disconnection due to vibration.
-
The TW-13-04-S-D-340-SM-A has an operating temperature range of -55°C to +125°C, making it suitable for use in a wide range of applications, including industrial, automotive, and aerospace.
-
Yes, the TW-13-04-S-D-340-SM-A is designed for automated assembly and can be easily integrated into pick-and-place machines and other automated assembly systems.
-
The typical lead time for delivery of TW-13-04-S-D-340-SM-A connectors varies depending on the quantity and availability. However, Samtec typically offers a lead time of 1-2 weeks for standard products, and 4-6 weeks for custom or high-volume orders.