Part Details for TW-20-03-L-T-223-155 by Samtec Inc
Results Overview of TW-20-03-L-T-223-155 by Samtec Inc
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TW-20-03-L-T-223-155 Information
TW-20-03-L-T-223-155 by Samtec Inc is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for TW-20-03-L-T-223-155
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
40AC7245
|
Newark | Header, 2 Mm, Through Hole, 60 Contacts, Product Range:Tw Series, No. Of Contacts:60Contacts, Gender:Header, Pitch Spacing:2Mm, Contact Termination Type:Through Hole, No. Of Rows:3Rows, Contact Plating:Gold Plated Contacts Rohs Compliant: Yes |Samtec TW-20-03-L-T-223-155 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.1800 / $7.2500 | Buy Now |
|
DISTI #
3937-TW-20-03-L-T-223-155-ND
|
DigiKey | CONN BRD STACK 2.00 60POS Min Qty: 1 Lead time: 4 Weeks Container: Bulk MARKETPLACE PRODUCT |
59 In Stock |
|
$20.9400 | Buy Now |
|
DISTI #
612-TW-20-03-L-T-223-155-ND
|
DigiKey | CONN BRD STACK 2.00 60POS Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$8.8600 | Buy Now |
|
DISTI #
TW-20-03-L-T-223-155
|
Avnet Americas | Stacking Board Connector, TW Series, 60 Contacts, Header, 2 mm, Through Hole, 3 Rows - Bulk (Alt: TW-20-03-L-T-223-155) COO: United States of America (the) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 89 Factory Stock |
|
$2.4500 / $7.5460 | Buy Now |
|
DISTI #
TW-20-03-L-T-223-155
|
Avnet Americas | Stacking Board Connector, TW Series, 60 Contacts, Header, 2 mm, Through Hole, 3 Rows - Bulk (Alt: TW-20-03-L-T-223-155) COO: United States of America (the) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 89 Factory Stock |
|
$2.4500 / $7.5460 | Buy Now |
|
DISTI #
200-TW2003LT223155
|
Mouser Electronics | Board to Board & Mezzanine Connectors Flexible Surface Mount Board Stacking Header RoHS: Compliant | 0 |
|
$2.4800 / $7.7000 | Order Now |
|
|
Onlinecomponents.com | COO: United States RoHS: Compliant | 0 |
|
$2.6100 / $8.9000 | Buy Now |
|
DISTI #
85134980
|
Verical | Conn Board Stacker HDR 60 POS 2mm Solder ST Top Entry Thru-Hole Bulk RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 89 |
|
$7.9429 | Buy Now |
|
DISTI #
5cd9348ccd7c1c4c3891f46a
|
Samtec | Flexible Board Stacking Header, 2.00 mm Pitch RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Bulk | 89 |
|
$2.4800 / $7.7000 | Buy Now |
|
DISTI #
85134980
|
Verical | Conn Board Stacker HDR 60 POS 2mm Solder ST Top Entry Thru-Hole Bulk RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 89 |
|
$7.9429 | Buy Now |
US Tariff Estimator: TW-20-03-L-T-223-155 by Samtec Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for TW-20-03-L-T-223-155
TW-20-03-L-T-223-155 Part Data Attributes
|
|
TW-20-03-L-T-223-155
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
TW-20-03-L-T-223-155
Samtec Inc
Board Stacking Connector, 60 Contact(s), 3 Row(s), Male, Straight, 0.078 inch Pitch, Solder Terminal, Locking, Black Insulator,
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8536.69.40.40 | |
| Body Breadth | 0.236 Inch | |
| Body Depth | 0.223 Inch | |
| Body Length | 1.58 Inch | |
| Connector Type | Board Stacking Connector | |
| Contact Gender | Male | |
| Contact Pattern | Rectangular | |
| Contact Style | Sq Pin-Skt | |
| Filter Feature | No | |
| Insulator Color | Black | |
| Insulator Material | Liquid Crystal Polymer | |
| Mating Contact Pitch | 0.079 Inch | |
| Mating Contact Row Spacing | 0.079 Inch | |
| Mating Information | Multiple Mating Parts Available | |
| Mixed Contacts | No | |
| Mounting Option 1 | Locking | |
| Mounting Style | Straight | |
| Mounting Type | Board | |
| Number Of Connectors | One | |
| Number Of PCB Rows | 3 | |
| Number of Rows Loaded | 3 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Option | General Purpose | |
| PCB Contact Pattern | Rectangular | |
| PCB Contact Row Spacing | 2 Mm | |
| Plating Thickness | 10u Inch | |
| Rated Current (Power) | 5.2 A | |
| Rated Current (Signal) | 5.2 A | |
| Reference Standard | Ul | |
| Terminal Length | 0.155 Inch | |
| Terminal Pitch | 2 Mm | |
| Termination Type | Solder | |
| Total Number of Contacts | 60 | |
| UL Flammability Code | 94V-0 |