Part Details for TW-25-07-F-D-417-150 by Samtec Inc
Results Overview of TW-25-07-F-D-417-150 by Samtec Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (4 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TW-25-07-F-D-417-150 Information
TW-25-07-F-D-417-150 by Samtec Inc is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| DAO3W3P543M40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 3W3 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert UNC 4.40, Back: Metal Brackets. | |
| DAL3V3P543G30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 3V3 Pin Right Angle Solder 30A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 1.6mm PCB Thickness. | |
| DAV3V3P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 3V3 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Female Screw Lock UNC 4.40, Back: Harpoons for 2.4mm PCB Thickness. |
Price & Stock for TW-25-07-F-D-417-150
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
612-TW-25-07-F-D-417-150-ND
|
DigiKey | FLEXIBLE SURFACE MOUNT BOARD STA Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.0600 | Buy Now |
|
DISTI #
TW-25-07-F-D-417-150
|
Avnet Americas | - Bulk (Alt: TW-25-07-F-D-417-150) COO: Viet Nam RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1.9500 / $6.0172 | Buy Now |
|
DISTI #
TW-25-07-F-D-417-150
|
Avnet Americas | - Bulk (Alt: TW-25-07-F-D-417-150) COO: Viet Nam RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1.9500 / $6.0172 | Buy Now |
|
DISTI #
200-TW2507FD417150
|
Mouser Electronics | Board to Board & Mezzanine Connectors Flexible Surface Mount Board Stacking Header RoHS: Compliant | 20 |
|
$1.9800 / $6.1400 | Buy Now |
|
|
Onlinecomponents.com | COO: Viet Nam RoHS: Compliant | 0 |
|
$2.0300 / $7.1000 | Buy Now |
|
DISTI #
5cd93565cd7c1c4c3892f363
|
Samtec | Flexible Board Stacking Header, 2.00 mm Pitch RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 6 Days Container: Bulk | 0 |
|
$1.9800 / $6.1400 | Buy Now |
|
DISTI #
000000000005519952
|
Sager | Board to Board & Mezzanine Connectors Flexible Surface Mount Board Stacking Header, 2.00 mm Pitch Min Qty: 1 | 0 |
|
$3.5400 / $6.1400 | Buy Now |
|
DISTI #
TW-25-07-F-D-417-150
|
Avnet Abacus | (Alt: TW-25-07-F-D-417-150) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
|
Master Electronics | COO: Viet Nam RoHS: Compliant | 0 |
|
$2.0300 / $7.1000 | Buy Now |
US Tariff Estimator: TW-25-07-F-D-417-150 by Samtec Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for TW-25-07-F-D-417-150
TW-25-07-F-D-417-150 Part Data Attributes
|
|
TW-25-07-F-D-417-150
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
TW-25-07-F-D-417-150
Samtec Inc
Board Stacking Connector, 50 Contact(s), 2 Row(s), Male, Straight, 0.078 inch Pitch, Solder Terminal, Locking, Black Insulator,
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8536.69.40.40 | |
| Body Breadth | 0.157 Inch | |
| Body Depth | 0.417 Inch | |
| Body Length | 1.975 Inch | |
| Connector Type | Board Stacking Connector | |
| Contact Gender | Male | |
| Contact Pattern | Rectangular | |
| Contact Style | Sq Pin-Skt | |
| Filter Feature | No | |
| Insulator Color | Black | |
| Insulator Material | Liquid Crystal Polymer | |
| Mating Contact Pitch | 0.079 Inch | |
| Mating Contact Row Spacing | 0.079 Inch | |
| Mating Information | Multiple Mating Parts Available | |
| Mixed Contacts | No | |
| Mounting Option 1 | Locking | |
| Mounting Style | Straight | |
| Mounting Type | Board | |
| Number Of Connectors | One | |
| Number Of PCB Rows | 2 | |
| Number of Rows Loaded | 2 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Option | General Purpose | |
| PCB Contact Pattern | Rectangular | |
| PCB Contact Row Spacing | 2 Mm | |
| Plating Thickness | 3u Inch | |
| Rated Current (Power) | 5.2 A | |
| Rated Current (Signal) | 5.2 A | |
| Reference Standard | Ul | |
| Terminal Length | 0.15 Inch | |
| Terminal Pitch | 2 Mm | |
| Termination Type | Solder | |
| Total Number of Contacts | 50 | |
| UL Flammability Code | 94V-0 |
Alternate Parts for TW-25-07-F-D-417-150
This table gives cross-reference parts and alternative options found for TW-25-07-F-D-417-150. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TW-25-07-F-D-417-150, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TW-25-10-F-D-420-090 | Samtec Inc | $4.7584 | Board Stacking Connector, 50 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | TW-25-07-F-D-417-150 vs TW-25-10-F-D-420-090 |
| TW-25-06-L-D-420-080 | Samtec Inc | $5.8966 | Board Stacking Connector, 50 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | TW-25-07-F-D-417-150 vs TW-25-06-L-D-420-080 |
| TW-25-06-G-D-420-110 | Samtec Inc | $7.4148 | Board Stacking Connector, 50 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | TW-25-07-F-D-417-150 vs TW-25-06-G-D-420-110 |
| TW-25-07-S-D-418-135 | Samtec Inc | $7.8308 | Board Stacking Connector, 50 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | TW-25-07-F-D-417-150 vs TW-25-07-S-D-418-135 |