Part Details for TW-35-03-T-D-268-110 by Samtec Inc
Results Overview of TW-35-03-T-D-268-110 by Samtec Inc
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TW-35-03-T-D-268-110 Information
TW-35-03-T-D-268-110 by Samtec Inc is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| DAO3W3P543M40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 3W3 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert UNC 4.40, Back: Metal Brackets. | |
| DAL3V3P543G30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 3V3 Pin Right Angle Solder 30A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 1.6mm PCB Thickness. | |
| DAV3V3P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 3V3 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Female Screw Lock UNC 4.40, Back: Harpoons for 2.4mm PCB Thickness. |
Price & Stock for TW-35-03-T-D-268-110
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
16W9518
|
Newark | Header, 2 Mm, Through Hole, 70 Contacts, Product Range:Tw Series, No. Of Contacts:70Contacts, Gender:Header, Pitch Spacing:2Mm, Contact Termination Type:Through Hole, No. Of Rows:2Rows, Contact Plating:Tin Plated Contacts Rohs Compliant: Yes |Samtec TW-35-03-T-D-268-110 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.7200 / $5.4700 | Buy Now |
|
DISTI #
3937-TW-35-03-T-D-268-110-ND
|
DigiKey | CONN BRD STACK 2.00 70POS Min Qty: 1 Lead time: 4 Weeks Container: Bulk MARKETPLACE PRODUCT |
45 In Stock |
|
$36.4400 | Buy Now |
|
DISTI #
612-TW-35-03-T-D-268-110-ND
|
DigiKey | CONN BRD STACK 2.00 70POS Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.6800 | Buy Now |
|
DISTI #
TW-35-03-T-D-268-110
|
Avnet Americas | Stacking Board Connector, TW Series, 70 Contacts, Header, 2 mm, Through Hole, 2 Rows - Bulk (Alt: TW-35-03-T-D-268-110) COO: China RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 53 Factory Stock |
|
$4.3584 / $5.6938 | Buy Now |
|
DISTI #
200-TW3503TD268110
|
Mouser Electronics | Board to Board & Mezzanine Connectors Flexible Surface Mount Board Stacking Header RoHS: Compliant | 0 |
|
$2.3100 / $5.8100 | Order Now |
|
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.8200 / $6.3800 | Buy Now |
|
DISTI #
85181925
|
Verical | Conn Board Stacker HDR 70 POS 2mm Solder ST Top Entry Thru-Hole Bulk RoHS: Compliant Min Qty: 2 Package Multiple: 1 | Americas - 53 |
|
$5.7000 | Buy Now |
|
DISTI #
5cd936b1cd7c1c4c38947465
|
Samtec | Flexible Board Stacking Header, 2.00 mm Pitch RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Bulk | 53 |
|
$1.7800 / $5.8100 | Buy Now |
|
DISTI #
85181925
|
Verical | Conn Board Stacker HDR 70 POS 2mm Solder ST Top Entry Thru-Hole Bulk RoHS: Compliant Min Qty: 2 Package Multiple: 1 | Americas - 53 |
|
$5.7000 | Buy Now |
|
|
Powell Electronics | Flexible Board Stacking Header, 2.00mm P Min Qty: 1 | 35 |
|
$3.9500 / $5.8100 | Buy Now |
US Tariff Estimator: TW-35-03-T-D-268-110 by Samtec Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for TW-35-03-T-D-268-110
TW-35-03-T-D-268-110 Part Data Attributes
|
|
TW-35-03-T-D-268-110
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
TW-35-03-T-D-268-110
Samtec Inc
Board Stacking Connector, 70 Contact(s), 2 Row(s), Male, Straight, Solder Terminal,
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8536.69.40.40 | |
| Body Breadth | 0.157 Inch | |
| Body Depth | 0.268 Inch | |
| Body Length | 2.765 Inch | |
| Connector Type | Board Stacking Connector | |
| Contact Finish Mating | Tin Over Nickel | |
| Contact Finish Termination | Matte Tin (Sn) - With Nickel (Ni) Barrier | |
| Contact Gender | Male | |
| Contact Material | Phosphor Bronze | |
| Contact Pattern | Rectangular | |
| Contact Style | Sq Pin-Skt | |
| DIN Conformance | No | |
| Filter Feature | No | |
| IEC Conformance | No | |
| Insulator Color | Black | |
| Insulator Material | Liquid Crystal Polymer | |
| JESD-609 Code | e3 | |
| MIL Conformance | No | |
| Mating Contact Pitch | 0.079 Inch | |
| Mating Contact Row Spacing | 0.079 Inch | |
| Mating Information | Multiple Mating Parts Available | |
| Mixed Contacts | No | |
| Mounting Option 1 | Locking | |
| Mounting Style | Straight | |
| Mounting Type | Board | |
| Number Of Connectors | One | |
| Number Of PCB Rows | 2 | |
| Number of Rows Loaded | 2 | |
| Operating Temperature-Max | 105 °C | |
| Operating Temperature-Min | -55 °C | |
| Option | General Purpose | |
| PCB Contact Pattern | Rectangular | |
| PCB Contact Row Spacing | 2 Mm | |
| Rated Current (Signal) | 5.2 A | |
| Reference Standard | Ul | |
| Terminal Length | 0.11 Inch | |
| Terminal Pitch | 2 Mm | |
| Termination Type | Solder | |
| Total Number of Contacts | 70 | |
| UL Flammability Code | 94V-0 |
Alternate Parts for TW-35-03-T-D-268-110
This table gives cross-reference parts and alternative options found for TW-35-03-T-D-268-110. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TW-35-03-T-D-268-110, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TW-35-10-S-D-250-100 | Samtec Inc | $10.4641 | Board Stacking Connector, 70 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | TW-35-03-T-D-268-110 vs TW-35-10-S-D-250-100 |
| TW-35-06-S-D-250-100 | Samtec Inc | $10.6241 | Board Stacking Connector, 70 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | TW-35-03-T-D-268-110 vs TW-35-06-S-D-250-100 |
| TW-35-03-S-D-245-110 | Samtec Inc | $11.5721 | Board Stacking Connector, 70 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | TW-35-03-T-D-268-110 vs TW-35-03-S-D-245-110 |
| TW-35-05-G-D-320-120 | Samtec Inc | $7.8360 | Board Stacking Connector, 70 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | TW-35-03-T-D-268-110 vs TW-35-05-G-D-320-120 |
| TW-35-07-G-D-250-100 | Samtec Inc | $8.3258 | Board Stacking Connector, 70 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | TW-35-03-T-D-268-110 vs TW-35-07-G-D-250-100 |
| TW-35-12-G-D-250-000 | Samtec Inc | $9.0963 | Board Stacking Connector, 70 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | TW-35-03-T-D-268-110 vs TW-35-12-G-D-250-000 |
| TW-35-03-S-D-250-100 | Samtec Inc | $9.6911 | Board Stacking Connector, 70 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | TW-35-03-T-D-268-110 vs TW-35-03-S-D-250-100 |
| TW-35-03-F-D-300-090 | Samtec Inc | Check for Price | Board Stacking Connector, 70 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | TW-35-03-T-D-268-110 vs TW-35-03-F-D-300-090 |
| TW-35-06-H-D-380-145 | Samtec Inc | Check for Price | Board Stacking Connector, 70 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | TW-35-03-T-D-268-110 vs TW-35-06-H-D-380-145 |
| TW-35-07-F-D-490-090 | Samtec Inc | Check for Price | Board Stacking Connector, 70 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | TW-35-03-T-D-268-110 vs TW-35-07-F-D-490-090 |